IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS庫存編號 170-0954
製造零件編號OPB100-SZ
BrandOptek
HK$26.75
毎管:25 個
單位
- - - - - - - - Snap-In - - - - -
RS庫存編號 880-1996
製造零件編號OPB100-SZ
BrandOptek
HK$27.11
/個 (每包:2個)
單位
- - - - - - - - Snap-In - - - - -
RS庫存編號 173-0297
製造零件編號OP505A
BrandOptek
HK$4.89
個 (以毎袋:1150)
單位
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS庫存編號 880-1980
製造零件編號OP505A
BrandOptek
HK$4.784
/個 (每包:10個)
單位
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -