Laser Alignment Products

Laser alignment products reshape non-visible ultaviolet and infrared light particles into visible light. This is important to user safety when working with laser equipment.

Laser alignment products can pick up visible radiation, infrared radiation and ultra violet radiation and make them visible to the naked eye. These products have scintillator screens that are made of phosphor. They are mounted in non-reflective plastic housings.

What are laser alignment products used for?

Laser alignment products are used in industries where radiation levels need to be detected and monitored for operator safety. Such industries include nuclear plants and factories using radioactive chemicals like uranium and plutonium.

These products are also used in automotive and industrial environments for alignment purposes such as in bore equipment and lathe machinery.


Types of laser alignment products

Laser alignment products can be freestanding, disc mounted or screw mounted.

  • Laser wands are used in laboratories as they can be fixed onto lens tubes and testing equipment.
  • Laser cards are sized like credit cards and are portable which makes them useful for checking different laser beam paths.
  • Laser discs have screw ports which attach to surfaces and equipment for more permanent applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Detection Type Detection Wavelength Style Active Area Mounting Type Series Dimensions Active/Passive Features
RS庫存編號 905-3757
製造零件編號433111
BrandScintacor
HK$477.22
單位
IR 790 → 840 nm, 870 → 1070 nm, 1500 → 1590 nm Card 4.5cm² - Visualize IR 86 x 54mm Passive Non-Reflective
RS庫存編號 905-3735
製造零件編號435112
BrandScintacor
HK$2,641.08
單位
UV 250 → 540 Nm Disc 12.6cm² Screw Mount UVisualize 70 x 8mm Passive Non-Reflective
RS庫存編號 905-3775
製造零件編號431115
BrandScintacor
HK$1,499.56
單位
Visible 400 → 640 nm, 800 → 1700 nm Wand 3cm² - Visualize - Passive Non-Reflective
RS庫存編號 905-3763
製造零件編號435119
BrandScintacor
HK$2,641.08
單位
Visible 400 → 640 nm, 800 → 1700 nm Disc 12.6cm² Screw Mount Visualize 70 x 8mm Passive Non-Reflective
RS庫存編號 905-3766
製造零件編號431111
BrandScintacor
HK$1,499.56
單位
IR 790 → 840 nm, 870 → 1070 nm, 1500 → 1590 nm Wand 3cm² - Visualize IR - Passive Non-Reflective
RS庫存編號 905-3753
製造零件編號435111
BrandScintacor
HK$2,641.08
單位
IR 790 → 840 nm, 870 → 1070 nm, 1500 → 1590 nm Disc 12.6cm² Screw Mount Visualize IR 70 x 8mm Passive Non-Reflective
RS庫存編號 905-3769
製造零件編號435118
BrandScintacor
HK$2,879.60
單位
Visible 400 → 640 nm, 800 → 1700 nm Disc 12.6cm² Bench Mount Visualize - Passive Non-Reflective
RS庫存編號 905-3744
製造零件編號435114
BrandScintacor
HK$2,879.60
單位
UV 250 → 540 Nm Disc 12.6cm² Bench Mount UVisualize - Passive Non-Reflective
RS庫存編號 905-3750
製造零件編號435121
BrandScintacor
HK$2,879.60
單位
IR 790 → 840 nm, 870 → 1070 nm, 1500 → 1590 nm Disc 12.6cm² Bench Mount Visualize IR - Passive Non-Reflective