LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1106 項產品
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS庫存編號 893-0502
製造零件編號OTi DALI 25/220-240/700 LT2
BrandOsram
HK$199.77
單位
176 → 276 V dc, 198 → 264 V ac 12 → 54V Constant Current 700mA 27W DALI Ac, Dc IP20 Sealed - 1 12 → 54 V @ 700 mA - -
RS庫存編號 764-7350
製造零件編號HLG-240H-12ARS
BrandMean Well
HK$1,464.71
單位
90 → 305 V ac, 127 → 431 V dc 12V Constant Voltage 8 → 16A 192W Potentiometer Ac, Dc IP65 - - - - - -
RS庫存編號 901-1494
製造零件編號LIN212D1
BrandeldoLED
HK$489.46
單位
12 → 28 V dc 12 → 24V Constant Voltage 8A 200W DMX Dc - Enclosed 8A 2 90 mA @ 24 V, 180 mA @ 12 V - -
RS庫存編號 706-6549
製造零件編號LPHC-18-700RS
BrandMean Well
HK$100.42
單位
180 → 264 V ac, 254 → 370 V dc 6 → 25V Constant Current 700mA 17.5W - Ac, Dc IP67 - - 1 - - -
RS庫存編號 764-7366
製造零件編號HLG-240H-24ARS
BrandMean Well
HK$1,464.71
單位
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 5 → 10A 240W Potentiometer Ac, Dc IP65 - - - - - -
RS庫存編號 706-3238
製造零件編號RCD-24-0.70/W/X3
BrandRecom
HK$170.32
單位
4.5 → 36 V dc 2 → 35V Constant Current 0 → 700mA 24.5W PWM, 1-10 V Dc IP67 - - 1 - - -
RS庫存編號 721-1787
製造零件編號PLN-20-24RS
BrandMean Well
HK$394.40
單位
90 → 277 V ac, 127 → 392 V dc 24V Constant Voltage 800mA 19.2W - Ac, Dc IP64 - - 1 - - -
RS庫存編號 738-1583
製造零件編號APC-16-350
BrandMean Well
HK$74.93
單位
90 → 264 V ac, 127 → 370 V dc 12 → 48V Constant Current 350mA 16.8W - Ac, Dc IP30 - - - - - -
RS庫存編號 760-6191
製造零件編號OT 9/100-120/350
BrandOsram
HK$172.04
單位
100 → 120 V 1.8 → 25V Constant Current 350mA 8.5W - Ac - - - - - - -
RS庫存編號 669-7206
BrandRS PRO
HK$157.27
單位
220 → 240 V ac 12V Constant Voltage 820mA 10W - Ac - - 820mA - DC - -
RS庫存編號 700-2482
製造零件編號901025024
BrandLightech
HK$328.78
單位
100 → 277 V 24V Constant Voltage - 25W - Ac - - - - - - -
RS庫存編號 816-3865
製造零件編號HLG-600H-24B
BrandMean Well
HK$1,926.76
單位
90 → 305 V ac, 127 → 431 V dc 12 → 24V Constant Voltage 25A 600W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS庫存編號 881-3986
製造零件編號APC-8-250
BrandMean Well
HK$47.11
單位
90 → 264 V ac, 127 → 370 V dc 16 → 32V Constant Current 250mA 8W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 16 → 32 V @ 250 mA - -
RS庫存編號 773-6949
製造零件編號PCV1212
BrandPowerLED
HK$71.99
單位
220 → 240 V ac 12V Constant Voltage 0 → 1A 12W - Ac - - - - - - -
RS庫存編號 660-0277
製造零件編號LPV-35-12
BrandMean Well
HK$268.26
單位
90 → 264 V ac 12V Constant Voltage 3A 36W - Ac IP67 - - 1 - - -
RS庫存編號 146-0798
製造零件編號IZC035-008F-5065C-SA
HK$134.315
個 (以毎盒:40)
單位
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS庫存編號 736-2368
製造零件編號IZC035-008F-5065C-SA
HK$164.75
單位
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS庫存編號 893-0457
製造零件編號OT 30/220-240/24 P
BrandOsram
HK$221.63
單位
198 → 264 V ac 24V Constant Voltage - 30W Optotronic Dimmer Ac IP66 Sealed - 1 - - 5W
RS庫存編號 721-1881
製造零件編號HLG-120H-24B
BrandMean Well
HK$449.13
單位
90 → 264 V ac, 127 → 370 V dc 24V Constant Current 5A 120W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -
RS庫存編號 660-0268
製造零件編號LPV-20-24
BrandMean Well
HK$205.77
單位
90 → 264 V ac, 127 → 370 V dc 24V Constant Voltage 840mA 20.2W - Ac, Dc IP67 - - 1 - - -