LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS庫存編號 168-7056
製造零件編號ST1CC40DR
HK$9.618
個 (在毎卷:2500)
單位
3A 3 → 18 V dc Dc DC Voltage 2W Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage SOIC 8 18V -1V - - - -
RS庫存編號 791-9260
製造零件編號ST1CC40DR
HK$16.05
/個 (每包:5個)
單位
3A 3 → 18 V dc Dc DC Voltage 2W Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage SOIC 8 18V -1V - - - -
RS庫存編號 168-7855
製造零件編號LBP01-0810B
HK$1.649
個 (在毎卷:2500)
單位
- - Dc - - Aircraft Lighting, Automotive Lighting, Backlighting, Emergency Lighting, Street Lighting, Traffic Lights DO-214AA 2 - - - - - -
RS庫存編號 203-3411
製造零件編號LED1202QTR
HK$18.238
/個 (每包:5個)
單位
20µA 2.6 V, 5 V Dc 1-10 V - - QFN 20 - - - - - -
RS庫存編號 165-6822
製造零件編號STP16CPS05MTR
HK$9.582
個 (在毎卷:1000)
單位
100mA 3 → 5.5 V ac Ac - - LED Lighting SOIC 24 20V - 5 → 100mA - - -
RS庫存編號 102-3562
製造零件編號STP16CP05TTR
HK$7.445
個 (在毎卷:2500)
單位
100mA 3 → 5.5 V ac Ac - - LED Lighting TSSOP 24 20V - 5 → 100mA - - -
RS庫存編號 811-1161
製造零件編號STP16CP05TTR
HK$14.29
/個 (每包:5個)
單位
100mA 3 → 5.5 V ac Ac - - LED Lighting TSSOP 24 20V - 5 → 100mA - - -
RS庫存編號 809-1442
製造零件編號LBP01-0810B
HK$4.263
/個 (每包:10個)
單位
- - Dc - - Aircraft Lighting, Automotive Lighting, Backlighting, Emergency Lighting, Street Lighting, Traffic Lights DO-214AA 2 - - - - - -
RS庫存編號 203-3410
製造零件編號LED1202QTR
HK$8.894
個 (在毎卷:4000)
單位
20µA 2.6 V, 5 V Dc 1-10 V - - QFN 20 - - - - - -
RS庫存編號 811-1202
製造零件編號STP16CPS05MTR
HK$17.788
/個 (每包:5個)
單位
100mA 3 → 5.5 V ac Ac - - LED Lighting SOIC 24 20V - 5 → 100mA - - -
RS庫存編號 203-3414
製造零件編號LED8102SXTTR
HK$11.319
/個 (每包:10個)
單位
100mA -0.4 → 7 V Dc - - - HTSSOP 16 - - - - - -
RS庫存編號 203-3413
製造零件編號LED8102SXTTR
HK$5.901
個 (在毎卷:2500)
單位
100mA -0.4 → 7 V Dc - - - HTSSOP 16 - - - - - -