LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS庫存編號 146-6715
製造零件編號28000675
BrandTridonic
HK$330.515
個 (以毎盒:10)
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.05A 25W DALI Ac, Dc IP20 - 127.6mA 2 60 V @ 1050 mA - 28.7W
RS庫存編號 146-6737
製造零件編號28000674
BrandTridonic
HK$405.36
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 700mA 17W DALI Ac, Dc IP20 - 95mA 2 60 V @ 700 mA - 20.1W
RS庫存編號 146-6719
製造零件編號87500605
BrandTridonic
HK$170.922
個 (以毎盒:30)
單位
198 → 264 V ac 60 (No Load)V Constant Current 1.05A 44W - Ac IP20 - 220mA 2 60 V @ 1050 mA - 50W
RS庫存編號 146-6736
製造零件編號28000673
BrandTridonic
HK$321.04
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 400mA 10W DALI Ac, Dc IP20 - 60mA 2 60 V @ 400 mA - 12.2W
RS庫存編號 146-6717
製造零件編號87500627
BrandTridonic
HK$141.513
個 (以毎盒:20)
單位
198 → 264 V ac 60 (No Load)V Constant Current 350mA 15W - Ac IP20 - 80mA 2 60 V @ 350 mA - 17.8W
RS庫存編號 146-6716
製造零件編號28000676
BrandTridonic
HK$372.472
個 (以毎盒:10)
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.4A 45W DALI Ac, Dc IP20 - 224mA 2 60 V @ 1400 mA - 50W
RS庫存編號 146-6713
製造零件編號28000673
BrandTridonic
HK$312.476
個 (以毎盒:10)
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 400mA 10W DALI Ac, Dc IP20 - 60mA 2 60 V @ 400 mA - 12.2W
RS庫存編號 146-6718
製造零件編號87500603
BrandTridonic
HK$131.268
個 (以毎盒:20)
單位
198 → 264 V ac 60 (No Load)V Constant Current 500mA 21W - Ac IP20 - 110mA 2 60 V @ 500 mA - 25W
RS庫存編號 146-6742
製造零件編號87500605
BrandTridonic
HK$241.08
單位
198 → 264 V ac 60 (No Load)V Constant Current 1.05A 44W - Ac IP20 - 220mA 2 60 V @ 1050 mA - 50W
RS庫存編號 146-6714
製造零件編號28000674
BrandTridonic
HK$310.804
個 (以毎盒:10)
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 700mA 17W DALI Ac, Dc IP20 - 95mA 2 60 V @ 700 mA - 20.1W
RS庫存編號 146-6741
製造零件編號87500603
BrandTridonic
HK$202.92
單位
198 → 264 V ac 60 (No Load)V Constant Current 500mA 21W - Ac IP20 - 110mA 2 60 V @ 500 mA - 25W
RS庫存編號 146-6740
製造零件編號87500627
BrandTridonic
HK$184.02
單位
198 → 264 V ac 60 (No Load)V Constant Current 350mA 15W - Ac IP20 - 80mA 2 60 V @ 350 mA - 17.8W
RS庫存編號 146-6739
製造零件編號28000676
BrandTridonic
HK$460.12
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.4A 45W DALI Ac, Dc IP20 - 224mA 2 60 V @ 1400 mA - 50W
RS庫存編號 146-6738
製造零件編號28000675
BrandTridonic
HK$431.04
單位
176 → 280 V dc, 198 → 264 V ac 60 (No Load)V Constant Current 1.05A 25W DALI Ac, Dc IP20 - 127.6mA 2 60 V @ 1050 mA - 28.7W