LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 448 項產品
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS庫存編號 764-7350
製造零件編號HLG-240H-12ARS
BrandMean Well
HK$1,464.71
單位
90 → 305 V ac, 127 → 431 V dc 12V Constant Voltage 8 → 16A 192W Potentiometer Ac, Dc IP65 - - - - - -
RS庫存編號 706-6549
製造零件編號LPHC-18-700RS
BrandMean Well
HK$66.23
單位
180 → 264 V ac, 254 → 370 V dc 6 → 25V Constant Current 700mA 17.5W - Ac, Dc IP67 - - 1 - - -
RS庫存編號 764-7366
製造零件編號HLG-240H-24ARS
BrandMean Well
HK$605.06
單位
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 5 → 10A 240W Potentiometer Ac, Dc IP65 - - - - - -
RS庫存編號 721-1787
製造零件編號PLN-20-24RS
BrandMean Well
HK$182.02
單位
90 → 277 V ac, 127 → 392 V dc 24V Constant Voltage 800mA 19.2W - Ac, Dc IP64 - - 1 - - -
RS庫存編號 738-1583
製造零件編號APC-16-350
BrandMean Well
HK$74.93
單位
90 → 264 V ac, 127 → 370 V dc 12 → 48V Constant Current 350mA 16.8W - Ac, Dc IP30 - - - - - -
RS庫存編號 816-3865
製造零件編號HLG-600H-24B
BrandMean Well
HK$1,564.72
單位
90 305 V ac, 127 431 V dc 12 24V Constant Voltage 25A 600W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS庫存編號 881-3986
製造零件編號APC-8-250
BrandMean Well
HK$46.72
單位
90 → 264 V ac, 127 → 370 V dc 16 → 32V Constant Current 250mA 8W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 16 → 32 V @ 250 mA - -
RS庫存編號 738-1577
製造零件編號APV-12-12
BrandMean Well
HK$79.95
單位
90 → 264 V ac, 127 → 370 V dc 12V Constant Voltage 1A 12W - Ac, Dc IP30 - - 1 - - -
RS庫存編號 738-2450
製造零件編號HLG-320H-24ARS
BrandMean Well
HK$2,008.62
單位
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 13.34A 320.16W Potentiometer Ac, Dc IP65 - - 1 - - -
RS庫存編號 738-1886
製造零件編號HLG-80H-24B
BrandMean Well
HK$325.37
單位
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.4A 81.6W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS庫存編號 816-3856
製造零件編號HLG-600H-24A
BrandMean Well
HK$2,592.82
單位
90 → 305 V ac, 127 → 431 V dc 12 → 24V Constant Voltage 25A 600W Potentiometer Ac, Dc IP65 - - - - - -
RS庫存編號 660-0277
製造零件編號LPV-35-12
BrandMean Well
HK$108.65
單位
90 → 264 V ac 12V Constant Voltage 3A 36W - Ac IP67 - - 1 - - -
RS庫存編號 738-2306
製造零件編號HLG-80H-24ARS
BrandMean Well
HK$1,046.30
單位
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.4A 81.6W Potentiometer Ac, Dc IP65 - - 1 - - -
RS庫存編號 660-0268
製造零件編號LPV-20-24
BrandMean Well
HK$102.34
單位
90 → 264 V ac, 127 → 370 V dc 24V Constant Voltage 840mA 20.2W - Ac, Dc IP67 - - 1 - - -
RS庫存編號 721-1881
製造零件編號HLG-120H-24B
BrandMean Well
HK$449.13
單位
90 → 264 V ac, 127 → 370 V dc 24V Constant Current 5A 120W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -
RS庫存編號 660-0261
製造零件編號LPC-20-350
BrandMean Well
HK$92.25
單位
90 → 264 V ac, 127 → 370 V dc 9 → 48V Constant Current 350mA 16.8W - Ac, Dc IP67 - - 1 - - -
RS庫存編號 876-4749
製造零件編號HBG-60-2100
BrandMean Well
HK$207.51
單位
90 → 295 V ac, 127 → 417 V dc 35V Constant Current 2.1A 60W - Ac, Dc - Enclosed 700 mA @ 115 V ac 1 35 V @ 2100 mA - -
RS庫存編號 738-2365
製造零件編號HLG-120H-24A
BrandMean Well
HK$1,331.50
單位
90 → 264 V ac, 127 → 370 V dc 24V Constant Voltage 5A 120W Potentiometer Ac, Dc IP65 - - 1 - - -
RS庫存編號 791-1156
製造零件編號HLG-120H-C1400B
BrandMean Well
HK$406.80
單位
90 305 V ac, 127 431 V dc 54 108V Constant Current 1.4A 151.2W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS庫存編號 777-2724
製造零件編號PCD-40-700B
BrandMean Well
HK$194.84
單位
180 → 295 V ac 34 → 57V Constant Current 700mA 39.9W Triac Ac IP30 - - - - - -