LED Lenses

The primary optic for an LED only gives directional light 180 degrees. Because it is too broad of a light for most applications, the LED light begins to lack intensity over distance. To alter the radius and get a more focused intensity, it is necessary to add a secondary lens and/or reflectors.LED lenses are designed for use with single or multiple LEDs. The lens sit over the LED to create the desired lighting effect.They can offer a nice aesthetic appearance by masking the LED components within.Shapes of LED Lenses Dome Hexagon Rectangular Round SquareClear or diffused Lens?Clear lenses provide a crisp-edged beam of light. Diffused lens has a softer edge. Diffusion can also offer a more uniform light output when multiple LEDs are used.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 77 項產品
Results per page
Description Price Series Lens Shape Number of LEDs Per Lens Emission Pattern Lens Colour Lens Material Viewing Angle Affixing Method For Use With Dimensions Clear or Diffused Diameter Height Kit Contents
RS庫存編號 890-4751
製造零件編號080-0112-303
BrandDialight
HK$76.359
/個 (每包:95個)
單位
080 - 1 - - - - - - - - - - -
RS庫存編號 890-5063
製造零件編號177-0931-003
BrandDialight
HK$41.79
單位
177 - 1 - - - - - T-1 3/4 Midget Flange Base Incandescent Lamp 14.68 (Dia.) x 17.46mm - 14.68mm 17.46mm -
RS庫存編號 890-5067
製造零件編號177-0932-003
BrandDialight
HK$79.68
單位
177 - 1 - - - - - - - - - - -
RS庫存編號 890-5073
製造零件編號188-1473
BrandDialight
HK$94.783
/個 (每包:74個)
單位
188 - - - - - - - Pushbutton Switch 19.05 (Dia.) x 11.13 (H)mm - 19.05mm 11.13mm -
RS庫存編號 890-4846
製造零件編號101-0931-003
BrandDialight
HK$64.15
單位
101 - 1 - - - - - - - - - - -
RS庫存編號 890-4953
製造零件編號125-1192-403
BrandDialight
HK$54.64
單位
125 - 1 - - - - - Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp 21.03 (Dia.) x 22.22 (H)mm - 21.03mm 22.22mm -
RS庫存編號 890-4935
製造零件編號125-1132-403
BrandDialight
HK$62.75
單位
125 - 1 - - - - - Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp 21.03 (Dia.) x 22.22 (H)mm - 21.03mm 22.22mm -
RS庫存編號 890-8261
製造零件編號OP025
BrandDialight
HK$5.855
/個 (每包:1824個)
單位
OP0 - 1 Wide - - 25 ° Snap In Lumileds LUXEON I, Lumileds LUXEON K2, Lumileds LUXEON STAR I, Lumileds LUXEON V LEDs, Lumilieds LUZEON III, OSRAM Golden DRAGON - Clear 19.7mm - -
RS庫存編號 890-4957
製造零件編號125-1193-403
BrandDialight
HK$54.64
單位
125 - 1 - - - - - Cluster Based Led or Multi-Chip Led, T-3 1/4 Miniature Bayonet Base Incandescent Lamp 21.03 (Dia.) x 22.22 (H)mm - 21.03mm 22.22mm -
RS庫存編號 890-4852
製造零件編號101-0971-003
BrandDialight
HK$29.24
單位
101 - 1 - - - - - Based LED Lamp, T-1 3/4 Midget Flange Base Incandescent Lamp 12.7 (Dia.) x 17.86mm - 12.7mm 17.86mm -
RS庫存編號 890-4840
製造零件編號101-0933-003
BrandDialight
HK$26.76
單位
101 - 1 - - - - - - - - - - -
RS庫存編號 890-4972
製造零件編號128-0931-003
BrandDialight
HK$21.151
/個 (每包:267個)
單位
128 - 1 - - - - Lockwasher, Nut T-1 3/4 Midget Flange Base Incandescent Lamp 14.68 (Dia.) x 17.46mm - 14.68mm 17.46mm -
RS庫存編號 890-4802
製造零件編號081-0137-203
BrandDialight
HK$36.583
/個 (每包:215個)
單位
081 - 1 - - - - Nut, Washer - - Clear - - -
RS庫存編號 890-5076
製造零件編號177-0975-003
BrandDialight
HK$71.862
/個 (每包:108個)
單位
177 - 1 - - - - - - - - - - -
RS庫存編號 890-4786
製造零件編號080-1233-303
BrandDialight
HK$120.42
單位
080 - 1 - - - - - S-6 Candelabra Screw Base Incandescent Lamp 28.95 (Dia.) x 20.68 (H)mm - 28.95mm 20.68mm -
RS庫存編號 890-4893
製造零件編號103-1237-403
BrandDialight
HK$87.96
單位
103 - 1 - - - - - S-6 Candelabra Screw Base Incandescent Lamp 30.56 (Dia.) x 22.23 (H)mm Clear 30.56mm 22.23mm -
RS庫存編號 890-8264
製造零件編號OP520
BrandDialight
HK$5.584
/個 (每包:1824個)
單位
OP0 - 1 Oval - - 5 x 20 ° Snap In Lumileds LUXEON I, Lumileds LUXEON K2, Lumileds LUXEON STAR I, Lumileds LUXEON V LEDs, Lumilieds LUZEON III, OSRAM Golden DRAGON - Clear 19.7mm - -
RS庫存編號 890-4900
製造零件編號103-1333-403
BrandDialight
HK$100.14
單位
103 - 1 - - - - - S-6 Candelabra Screw Base Incandescent Lamp 30.56 (Dia.) x 25.4 (H)mm - 30.56mm 25.4mm -
RS庫存編號 890-4975
製造零件編號128-0932-003
BrandDialight
HK$29.42
單位
128 - 1 - - - - Lockwasher, Nut T-1 3/4 Midget Flange Base Incandescent Lamp 14.68 (Dia.) x 17.46mm - 14.68mm 17.46mm -
RS庫存編號 890-4711
製造零件編號031-0113-300
BrandDialight
HK$78.44
單位
031 - 1 - - - - - S-6 Candelabra Screw Base Incandescent Lamp 28.58 (Dia.) x 19.81 (H)mm - 28.58mm 19.81mm -