LED Light Engines

LED light engines are light-emitting diode versions of regular lamps. They are composed of multiple LEDs mounted on a circuit board and have numerous advantages over regular lamps, including increased efficiency and greater durability.


How do LED light engines work?


LEDs are different from regular light sources because they use a semiconductor to produce the energy to emit light. As LED light engines run on direct current (DC), and mains electricity is alternating current  (AC), they also often contain a circuit to convert the current into the appropriate voltage.


Types of LED light engines


The variations between LED light engines are largely down to their colour, shape, and the number of LEDs that form the engine. This depends on the needs of your project. 


For example, you might need a circular LED light engine to replace a light bulb, or a strip LED light engine to replace a fluorescent strip light. Similarly, if you need brighter light, you will need an engine with more LEDs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Number of LEDs LED Colours Colour Temperature Shape Viewing Angle Connection Types Maximum Power Consumption Supply Voltage Dimensions Diameter Base Material Length Width Current Rating
RS庫存編號 712-8120
製造零件編號05700R777780075CBBH
BrandsimpleLED
HK$96.00
單位
1 White 4000K Rectangle 70 ° Tyco CT Connector 1.4 W 4 V 50 x 25mm - FR-4 25mm 50mm -
RS庫存編號 712-8133
製造零件編號05702R777780075CAXH
BrandsimpleLED
HK$746.08
單位
6 White 4000K Rectangle 70 ° Tyco CT Connector 8.4 W 24 V 300 x 25mm - FR-4 25mm 300mm -
RS庫存編號 712-8136
製造零件編號05703R777780075CBBF
BrandsimpleLED
HK$537.43
單位
4 White 4000K Square 43.6 ° Tyco CT Connector 5.6 W 16 V 75 x 75mm - FR-4 75mm 75mm -
RS庫存編號 712-8124
製造零件編號05701R888880067CBBH
BrandsimpleLED
HK$417.30
單位
3 White 3500K Rectangle 70 ° Tyco CT Connector 4.2 W 12 V 150 x 25mm - FR-4 25mm 150mm -
RS庫存編號 712-8146
製造零件編號05707R888880066CAXH
BrandsimpleLED
HK$461.56
單位
4 White 3000K Square 78.4 ° Tyco CT Connector 5.6 W 16 V 50 x 50mm - FR-4 50mm 50mm -
RS庫存編號 712-8152
製造零件編號05712R777780075CAXH
BrandsimpleLED
HK$644.92
單位
6 White 4000K Circular 78.4 ° Tyco Mini CT Connector 8.4 W 24 V - 45mm FR-4 - - -
RS庫存編號 712-8161
製造零件編號05713R888880067CAXF
BrandsimpleLED
HK$929.44
單位
9 White 3500K Circular 43.6 ° Tyco Mini CT Connector 12.6 W 35.9 V - 75mm FR-4 - - -
RS庫存編號 712-8130
製造零件編號05704R888880066CBBF
BrandsimpleLED
HK$216.00
單位
3 White 3000K Rectangle 36 ° Tyco CT Connector 4.2 W 12 V 75 x 30mm - FR-4 30mm 75mm -
RS庫存編號 712-8142
製造零件編號05706R777780075CBBH
BrandsimpleLED
HK$510.00
單位
9 White 4000K Square - Tyco CT Connector 12.6 W 35.9 V 75 x 75mm - FR-4 75mm 75mm -
RS庫存編號 712-8149
製造零件編號05705R888880067CAXF
BrandsimpleLED
HK$663.88
單位
6 White 3500K Rectangle 36 ° Tyco CT Connector 8.4 W 24 V 150 x 30mm - FR-4 30mm 150mm -
RS庫存編號 712-8155
製造零件編號05708R888880067CAXF
BrandsimpleLED
HK$485.00
單位
9 White 3500K Square - Tyco CT Connector 12.6 W 35.9 V 50 x 50mm - FR-4 50mm 50mm -