LED Linear Arrays

LED linear arrays are rigid, straight-form light engines used for end-to-end illumination applications. End-to-end means that power is applied only to one side of the linear array. These arrays consist of multiple LED light emitters mounted on circuit boards or attached to secondary optic devices like LED lenses.

The substrates of LED linear arrays are inflexible and thermally conducive for durability and efficient heat dissipation.


What are LED linear arrays used for?

LED linear arrays can be used in numerous domestic, commercial and retail applications such as cabinet lighting, mood lighting and display lighting.

They have plug-and-play features which are beneficial for most industry configurations.

LED linear arrays are also used for plant growing where focused light sources are required. They are valuable tools for use in plant lighting, greenhouse and flower exhibition applications.

LED linear arrays are also typical in industrial environments to illuminate aisles, signage or storeroom facilities.

Types of LED linear arrays

LED linear arrays are available in a variety of product options.

Choosing the correct array depends on factors like power dissipation (watts), current rating (amperes), configuration (connection) and luminous flux (density).


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price LED Colours Number of LEDs Colour Temperature Length Width Height Dimensions Typical Luminous Flux Constant Voltage or Constant Current Current Rating Onboard Driver Voltage Rating
RS庫存編號 786-8976
製造零件編號CON310W
BrandPowerLED
HK$169.43
單位
- - 2700 → 2900K 323.6mm 30mm - 323.6 x 30 x 12.3mm 350 lm - - - 24V dc