LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.

What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?

Accent lighting in home and in retail

Under cabinet lighting

Shelving illimination

Media centre lighting

Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.

Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?

There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?

LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS."


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 409 項產品
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS庫存編號 667-3317
製造零件編號ZFS-8500-CW/SEC
HK$249.70
單位
White 500mm - 12V 30 6500K - - - 65lm/m Flexible - -
RS庫存編號 855-5933
BrandRS PRO
HK$156.09
單位
White 1m - 12V 60 5500 → 7000K - IP65 - 550lm/m Flexible - LS
RS庫存編號 773-6917
製造零件編號F10-W3528-12-60-IP65
BrandPowerLED
HK$842.03
單位
White 5m - 12V 60 3000K - IP65 - 320lm/m Flexible - -
RS庫存編號 797-2397
製造零件編號ZFS-245000-CW
HK$1,019.34
單位
White 5m - 24V 60 10000 → 12000K - - - 3900lm/m Flexible - -
RS庫存編號 890-4411
製造零件編號F5-55-35-1-60-F8-20-FP
BrandPowerLED
HK$456.56
毎卷:1 個
Reel(s)
White - - 12V 60 6000 → 7000K - IP20 - 350lm/m Flexible - Chromatic
RS庫存編號 797-2407
製造零件編號ZFS-245000-WW
HK$1,002.35
單位
White 5m - 24V 60 3500K - - - 3650lm/m Flexible - -
RS庫存編號 802-1125
製造零件編號ZM-1968-CW
HK$45.938
個 (在毎卷:20)
單位
White - - - - 6000K - - - 860lm/m Flexible - -
RS庫存編號 146-0815
製造零件編號ILX-E507-NW10-3240-SD201.
HK$2,167.36
個 (以毎盒:10)
單位
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS庫存編號 111-3736
BrandRS PRO
HK$173.43
單位
White 1m - 24V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS庫存編號 797-2438
製造零件編號ECO2MPC
BrandPowerLED
HK$494.25
單位
White 2m - 12V 60 6000K - IP20 - 190lm/m Flexible - ECO2
RS庫存編號 920-9449
製造零件編號ILR-OX12-6HR6DB-SC211-WIR200.
HK$547.89
單位
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
RS庫存編號 912-5029
製造零件編號ILX-E507-NW10-3240-SD201.
HK$2,416.61
單位
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS庫存編號 773-6936
製造零件編號R7-RGB5050-24-36-IP20
BrandPowerLED
HK$258.76
單位
Blue, Green, Red 500mm - - - - - - - - Rigid - R7-IP20
RS庫存編號 773-6911
製造零件編號F10-C5050-24-60-IP65
BrandPowerLED
HK$2,067.68
單位
White 5m - 24V 60 6000K - IP65 - 1200lm/m Flexible - -
RS庫存編號 855-5937
BrandRS PRO
HK$173.43
單位
White 1m - 12V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS庫存編號 796-1129
製造零件編號ILE-P501-NUWH-SC201.
HK$23.59
單位
White - - - - 4000K - - - - - - DURIS P5 Eco1
RS庫存編號 773-6914
製造零件編號F10-C3528-12-60-IP65
BrandPowerLED
HK$842.03
單位
White 5m - 12V dc 60 6000K - IP65 - 380lm/m Flexible - -
RS庫存編號 122-1780
製造零件編號F10-RGBD-12-48-65-FP
BrandPowerLED
HK$1,360.68
單位
Blue, Green, Red 5m - 12V dc 48 - - IP65 - - Flexible - Digital RGBD Colour-Chasing
RS庫存編號 773-6920
製造零件編號F10-W5050-24-60-IP65
BrandPowerLED
HK$2,067.68
單位
White 5m - 24V 60 3000K - IP65 - 1100lm/m Flexible - -
RS庫存編號 162-6581
製造零件編號LMH020-3000-27G9-00000TW
BrandCree LED
HK$440.848
個 (以毎盒:10)
單位
White - - - - 2700K - - - - - - LMH2