LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS庫存編號 171-6190
製造零件編號VF1200S-G3-840-06
BrandOsram
HK$1,383.52
單位
White 6m - 23 → 25V 116 4000K - IP20 - 1200lm/m Flexible 8.62mm -
RS庫存編號 171-6184
製造零件編號VF300-G3-865-06
BrandOsram
HK$546.94
單位
White 6m - 23 → 25V 70 6500K - IP20 - 310lm/m Flexible 14.3mm -
RS庫存編號 171-6195
製造零件編號VFP1200S-G3-865-06
BrandOsram
HK$1,721.31
單位
White 6m - 23 → 25V 116 6500K - IP66 - 1200lm/m Flexible 8.62mm -
RS庫存編號 171-6200
製造零件編號VFP2400S-G3-840-03
BrandOsram
HK$1,096.14
單位
White 3m - 23 → 25V 116 4000K - IP66 - 2400lm/m Flexible 8.62mm -
RS庫存編號 171-6196
製造零件編號VF2400S-G3-827-03
BrandOsram
HK$927.31
單位
White 3m - 23 → 25V 116 2700K - IP20 - 2100lm/m Flexible 8.62mm -
RS庫存編號 134-8613
製造零件編號LFD400MS-G1-RE-06
BrandOsram
HK$7,920.70
單位
Red 6m - 24V 150 - - IP67 - 240lm/m Flexible 40mm LINEARLight FLEX Side Diffuse
RS庫存編號 171-6182
製造零件編號VF300-G3-827-06
BrandOsram
HK$546.32
單位
White 6m - 23 → 25V 70 2700K - IP20 - 280lm/m Flexible 14.3mm -
RS庫存編號 134-8617
製造零件編號LFD400T-G1-865-06
BrandOsram
HK$6,284.25
單位
White 6m - 24V 140 6500K - IP67 - 490lm/m Flexible 50mm LINEARLight FLEX Top Diffuse
RS庫存編號 171-6197
製造零件編號VF2400S-G3-840-03
BrandOsram
HK$927.31
單位
White 3m - 23 → 25V 116 4000K - IP20 - 2400lm/m Flexible 8.62mm -
RS庫存編號 171-6186
製造零件編號VFP300-G3-840-06
BrandOsram
HK$776.33
單位
White 6m - 23 → 25V 70 4000K - IP66 - 295lm/m Flexible 14.3mm -
RS庫存編號 171-6193
製造零件編號VFP1200S-G3-840-06
BrandOsram
HK$1,721.31
單位
White 6m - 23 → 25V 116 4000K - IP66 - 1200lm/m Flexible 8.62mm -
RS庫存編號 134-8637
製造零件編號LFD400MT-G1-GR-06
BrandOsram
HK$10,800.84
單位
Green 6m - 24V 150 - - IP67 - 285lm/m Flexible 40mm LINEARLight FLEX Top Diffuse
RS庫存編號 171-6191
製造零件編號VF1200S-G3-865-06
BrandOsram
HK$1,383.52
單位
White 6m - 23 → 25V 116 6500K - IP20 - 1200lm/m Flexible 8.62mm -
RS庫存編號 134-8614
製造零件編號LFD400T-G1-840-06
BrandOsram
HK$7,172.24
單位
White 6m - 24V 140 4000K - IP67 - 480lm/m Flexible 50mm LINEARLight FLEX Top Diffuse
RS庫存編號 171-6189
製造零件編號VF1200S-G3-827-06
BrandOsram
HK$1,383.52
單位
White 6m - 23 → 25V 116 2700K - IP20 - 1100lm/m Flexible 8.62mm -
RS庫存編號 171-6183
製造零件編號VF300-G3-840-06
BrandOsram
HK$546.32
單位
White 6m - 23 → 25V 70 4000K - IP20 - 310lm/m Flexible 14.3mm -
RS庫存編號 134-8609
製造零件編號LFD400MS-G1-GR-06
BrandOsram
HK$10,800.84
單位
Green 6m - 24V 150 - - IP67 - 260lm/m Flexible 40mm LINEARLight FLEX Side Diffuse
RS庫存編號 134-8607
製造零件編號LF2000TW-G3-82765-04
BrandOsram
HK$2,434.92
單位
White 6m - 24V 160 2700 → 6500K - - - 2000lm/m Flexible 75mm LINEARLight FLEX Tunable
RS庫存編號 171-6192
製造零件編號VFP1200S-G3-827-06
BrandOsram
HK$1,721.31
單位
White 6m - 23 → 25V 116 2700K - IP66 - 1100lm/m Flexible 8.62mm -
RS庫存編號 171-6199
製造零件編號VFP2400S-G3-827-03
BrandOsram
HK$1,096.14
單位
White 3m - 23 → 25V 116 2700K - IP66 - 2100lm/m Flexible 8.62mm -