LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 66 項產品
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS庫存編號 667-3317
製造零件編號ZFS-8500-CW/SEC
HK$218.05
單位
White 500mm - 12V 30 6500K - - - 65lm/m Flexible - -
RS庫存編號 797-2397
製造零件編號ZFS-245000-CW
HK$1,072.01
單位
White 5m - 24V 60 10000 → 12000K - - - 3900lm/m Flexible - -
RS庫存編號 802-1125
製造零件編號ZM-1968-CW
HK$34.907
個 (在毎卷:20)
單位
White - - - - 6000K - - - 860lm/m Flexible - -
RS庫存編號 797-2407
製造零件編號ZFS-245000-WW
HK$1,040.79
單位
White 5m - 24V 60 3500K - - - 3650lm/m Flexible - -
RS庫存編號 769-3173
製造零件編號ZFS-85000HD-CW
HK$1,102.14
單位
White 5m - - 120 6250K - - - 1800lm/m Flexible - -
RS庫存編號 875-0983
製造零件編號ZLF-0310-W1-25-24
HK$208.67
單位
White - - 24V - 3500K - - - - Rigid - ZLF
RS庫存編號 769-3179
製造零件編號ZFS-85000HD-R
HK$982.34
單位
Red 5m - - 120 - - - - 1820lm/m Flexible - -
RS庫存編號 667-3314
製造零件編號ZFS-8500-CW
HK$834.31
單位
White 5m - 12V 60 6500K - - - 65lm/m Flexible - -
全新
RS庫存編號 192-7668
製造零件編號ZFS-104000-NW
HK$1,132.05
毎卷:1 個
Reel(s)
White 4000mm 10mm 24V dc - 4100K - - 46.08W - - 20.83mm ZFS
RS庫存編號 739-3615
製造零件編號ZFS-84000-WW
HK$2.869
個 (在毎卷:480)
單位
White 4m - 24V 120 3050K - - - 1498lm/m Flexible - -
RS庫存編號 769-3176
製造零件編號ZFS-85000HD-B
HK$1,037.64
單位
Blue 5m - - 120 - - - - 1820lm/m Flexible - -
RS庫存編號 168-3928
製造零件編號ZAF-936-WW
HK$634.24
個 (以毎盒:2)
單位
White 936mm - - - 3050K - - - - Rigid - ZAF Alumiline
RS庫存編號 705-9955
製造零件編號ZAF-936-WW
HK$660.32
單位
White 936mm - - - 3050K - - - - Rigid - ZAF Alumiline
RS庫存編號 706-0015
製造零件編號ZLF-0910-W6-25-24
HK$492.49
單位
White 910mm - - - 7500K - - - - Rigid - ZLF
RS庫存編號 178-3448
製造零件編號ZM-4110-CW
HK$14.46
個 (在毎卷:20)
單位
White - - 12V dc - 6000K - IP67 - - - 11mm -
全新
RS庫存編號 192-7667
製造零件編號ZFS-85000-24WW
HK$917.20
毎卷:1 個
Reel(s)
White 5000mm 8mm 24V dc - 3000K - - 44.4W - - 16.67mm ZFS
RS庫存編號 705-9970
製造零件編號ZAF-1236-NW
HK$876.42
單位
White 1.2m - - - 4100K - - - - Rigid - ZAF Alumiline
RS庫存編號 769-3182
製造零件編號ZFS-10504-RGB
HK$1,030.26
單位
Blue, Green, Red 5m - 12V 30 - - - - 95 (Blue) lm/m, 95 (Red) lm/m, 330 (Green) lm/m Flexible - -
RS庫存編號 123-1030
製造零件編號ZM-3537-CW
HK$61.704
個 (在毎卷:30)
單位
White 6m - 12V dc - 6500K - IP67 - 100 (Maximum)lm/m - - -
RS庫存編號 797-2393
製造零件編號ZFS-85020-WR-WW
HK$1,081.78
單位
White 5m - - 120 3050K - IP66 - 380lm/m Flexible - -