LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 109 項產品
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS庫存編號 920-9449
製造零件編號ILR-OX12-6HR6DB-SC211-WIR200.
HK$413.56
單位
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
RS庫存編號 146-0815
製造零件編號ILX-E507-NW10-3240-SD201.
HK$1,915.548
個 (以毎盒:10)
單位
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS庫存編號 912-5029
製造零件編號ILX-E507-NW10-3240-SD201.
HK$2,097.18
單位
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS庫存編號 796-1129
製造零件編號ILE-P501-NUWH-SC201.
HK$21.03
單位
White - - - - 4000K - - - - - - DURIS P5 Eco1
RS庫存編號 877-6913
製造零件編號ILR-ON03-DEBL-SC201-WIR200.
HK$132.18
單位
Blue - - 8.1 → 10.5V - - - - - - - - -
RS庫存編號 920-9458
製造零件編號ILR-OX12-3HR9DB-SC211-WIR200.
HK$462.19
單位
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
RS庫存編號 877-6944
製造零件編號ILS-ON30-WMWH-1061-SC211-WIR200.
HK$1,055.69
單位
White - - 81 to 105V - 3000K - - - - Rigid - OSLON 80 PowerLinear
RS庫存編號 773-2868
製造零件編號ILS-OO06-STWH-SD111.
HK$445.00
單位
White - - - - 5700K - - - - Rigid - OSLON Square
RS庫存編號 877-6869
製造零件編號ILR-ON12-TRGR-SC211-WIR200.
HK$452.44
單位
Green - - 32.4 to 42V - - - - - - - - OSLON SSL 80 MiniFlood
RS庫存編號 180-7501
製造零件編號ILPX-K517-RGBW-2M0-IC65V10-01.
HK$484.02
單位
RGBW 2m - 5V dc - - - - - - Flexible - 5050 Pixel
RS庫存編號 796-1141
製造零件編號ILE-P501-TRGR-SC201.
HK$32.46
單位
Green - - - - - - - - - - - DURIS P5 Eco1
RS庫存編號 920-9445
製造零件編號ILR-OX12-9HR3DB-SC211-WIR200.
HK$512.05
單位
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
RS庫存編號 175-7463
製造零件編號ILR-XM01-004A-SC201-CON25.
HK$893.69
單位
White - - - - - - - - - - - -
RS庫存編號 180-7502
製造零件編號ILPX-K317-RGB1-2M0-SK15V04-01.
HK$443.68
單位
RGB 2m - 5V dc - - - - - - Flexible - -
RS庫存編號 912-4956
製造零件編號ILB-OO04-ULWH-SC211-WIR200.
HK$289.52
單位
White - - - - 6500K - - - - - - OSLON Square HighBay
RS庫存編號 877-7020
製造零件編號ILS-P516-0150-DEBL-SC201.
HK$231.33
單位
Blue 150mm - - - - - - - - Rigid - -
RS庫存編號 879-3814
製造零件編號ILS-OW06-FRED-SD111.
HK$371.50
單位
Red - - 24V - - - - - - Rigid - OSLON 150 6+
RS庫存編號 773-2818
製造零件編號ILS-OW06-HWWH-SD111.
HK$286.90
單位
White - - - - 2700K - - - - Rigid - OSLON SSL 150
RS庫存編號 175-7464
製造零件編號ILR-XM01-005A-SC201-CON25.
HK$678.62
單位
RGBW - - - - - - - - - - - -
RS庫存編號 180-7513
製造零件編號ILPY-K510-RGB1-08X32-SK105-01.
HK$948.74
單位
Blue, Green, Red - - 5.5V dc - - - - - - - 10mm -