IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. Its commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication. Uses for IR LEDS: Remote controls TVs Climate control systems Audio equipment Cameras Lighting equipment Night vision cameras Types of IR LEDs categorised by the wavelength: 808 nm – suitable for medical treatments, space optical communication, infrared illumination 830 nm – suitable for automated card reader systems 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography 940 nm – suitable for remote controllers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 1,共 1 項產品
Results per page
Description Price Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS庫存編號 894-7679
製造零件編號PK2N-2LJE-SD
HK$11.306
/個 (每包:5個)
單位
870nm - 780mW - Surface Mount 130° 1 3 3.45 x 3.37 x 1.9mm Round Phenix 3535 - - -