LEDs

Visible LEDs are light emitting devices that generate visible illumination when charged with electrical currents. The brightness of visible LEDs depend on the ranges of power strength emitted from the diodes or twin terminal structures located on the insides.


What are visible LEDs used for?

Visible LEDs are typical in electronic components such as indicator lamps, used in the automotive industry. They are also used in signage and displays such as backlighting for billboards and posters. Visible LEDs are found in everyday products like calculators, digital watches, and smart devices.

Types of visible LEDs

Visible LEDs have different visible lighting features:

  • Flashing LEDs are attention seeking or warning indicators operated by multivibrator circuits, which flash at preset intervals.
  • Bi-colour LEDs have two different coloured LED emitters in one unit to depict system status, for example 'on' or 'off'.
  • Tri-colour LEDs have three LED emitters in one unit producing different colours, with the most common example being traffic light systems.
  • RGB (red, green, blue) LEDs have built-in control units to produce combinations of the primary colours and are mostly used in decorative and entertainment applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price LED Colours Package Type Mounting Type Number of LEDs Forward Voltage Luminous Intensity Radiant Flux Number of Pins Viewing Angle Luminous Flux Lens Shape Dominant Wavelength Dimensions Colour Temperature
RS庫存編號 168-3988
製造零件編號LE-BP-12W
HK$26.013
個 (以毎袋:25)
單位
White 5mm (T-1 3/4) Through Hole 1 12 V 600 mcd - 2 90 ° - Round - 4.75 (Dia.) x 25mm 3350K
RS庫存編號 769-2990
製造零件編號ZSM-T5630-WH-01
HK$4.587
/個 (每包:10個)
單位
White - Surface Mount 1 3 V 6.7 → 13.7 cd - 4 - 20 → 41 lm Rectangle - 5.6 x 3 x 0.77mm -
RS庫存編號 896-8383
製造零件編號LE-BP-12W
HK$35.30
/個 (每包:5個)
單位
White 5mm (T-1 3/4) Through Hole 1 12 V 600 mcd - 2 90 ° - Round - 4.75 (Dia.) x 25mm 3350K
RS庫存編號 168-3969
製造零件編號ZSM-T5630-WH-01
HK$5.77
個 (在毎卷:3000)
單位
White - Surface Mount 1 3 V 6.7 → 13.7 cd - 4 - 20 → 41 lm Rectangle - 5.6 x 3 x 0.77mm -