UV LEDs

UV LEDs stands for Ultraviolet Light Emitting Diodes. These LEDs emit light in the UV spectrum which is usually less than 400nm. UV light is visible to the human eye and usually appears a bluey purple. They are available in a range of different packages, including surface mounted or through-hole.

Viewing angle represents the angle at which the light is emitted. Both narrow and wide beam angles are available to suit different applications. There are also different types of UV light available.

What types of UV are there?

• UVA (320-400nm) is similar to natural sunlight in our atmosphere.

• UVB (290-320nm) is popular for medical purposes.

• UVC (200-290nm) is the least common of the three. It is ideal for sterilisation and disinfection applications.

What are UV LEDs used for?

• Industrial curing

• Cosmetic curing

• Forensics

• Security

• Sterilisation

• Plant growth


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 246 項產品
Results per page
Description Price Number of LEDs Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width
RS庫存編號 713-5052
製造零件編號UV5TZ-405-15
BrandBivar
HK$19.695
/個 (每包:2個)
單位
1 405nm - 40mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS庫存編號 713-4891
製造零件編號UV3TZ-405-30
BrandBivar
HK$19.695
/個 (每包:2個)
單位
1 405nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS庫存編號 890-3966
製造零件編號NSSU100DT
BrandNichia
HK$77.08
單位
1 375nm - 9.9mW - 110 ° Oval 2 - Surface Mount - 1.2mm 3mm 2mm
RS庫存編號 890-3960
製造零件編號NSSU123T
BrandNichia
HK$65.13
單位
1 375nm - 17.6mW - 125 ° Oval 2 - Surface Mount - 0.7mm 3mm 2mm
RS庫存編號 890-3948
製造零件編號NCSU275T- U365
BrandNichia
HK$143.08
單位
1 385nm - 370mW - 120 ° Round 2 - Surface Mount - 0.875mm 3.5mm 3.5mm
RS庫存編號 122-5383
製造零件編號ILS-XC06-S380-SD111.
HK$690.84
單位
6 390nm - 2160mW - - - - Silicone (Lens) Surface Mount - 7mm 300mm 20mm
RS庫存編號 825-1593
製造零件編號ILH-XN01-S400-SC211-WIR200.
HK$185.85
單位
1 410nm - 400mW - 55 ° Dome 4 - Surface Mount - 3.5mm 21mm 20mm
RS庫存編號 825-1580
製造零件編號ILH-XO01-S380-SC211-WIR200.
HK$231.25
單位
1 380nm - 320mW - 125 ° Dome 4 - Surface Mount - 3.5mm 21mm 20mm
RS庫存編號 885-0771
製造零件編號ILS-XN05-S400-0058-SC211-W2.
HK$876.42
單位
5 410nm - 2000mW - 55 ° Dome - - - - 2mm 58mm 20mm
RS庫存編號 890-3963
製造零件編號NVSU233A-U365
BrandNichia
HK$521.28
單位
1 365nm - 1030mW - 110 ° Square 2 - Surface Mount - 1.23mm 3.5mm 3.5mm
RS庫存編號 137-1322
製造零件編號VAOL-5GUV8T4
BrandVCC
HK$11.812
/個 (每包:10個)
單位
1 385nm 80 mcd - 5 mm 30 ° - 2 InGaN Through Hole 5.9mm 8.6mm - -
RS庫存編號 903-3769
製造零件編號C3535U- UNL1-A1G11H-380
BrandTSLC
HK$77.35
單位
1 390nm - 480mW - 125 ° Dome 2 - Surface Mount - 2mm 3.45mm 3.45mm
RS庫存編號 825-1584
製造零件編號ILH-XO01-S410-SC211-WIR200.
HK$165.77
單位
1 420nm - 400mW - 125 ° Dome 4 - Surface Mount - 3.5mm 21mm 20mm
RS庫存編號 137-1223
製造零件編號VAOL-5GUV8T4
BrandVCC
HK$5.05
個 (以毎袋:1000)
單位
1 385nm 80 mcd - 5 mm 30 ° - 2 InGaN Through Hole 5.9mm 8.6mm - -
RS庫存編號 165-6370
製造零件編號VLMU3100-GS08
BrandVishay
HK$2.317
個 (在毎卷:2000)
單位
1 410nm - 6.8mW PLCC 2 ±60 ° Round 2 InGaN Surface Mount - 1.9mm 3.2mm 2.8mm
RS庫存編號 713-5024
製造零件編號UV3TZ-390-15
BrandBivar
HK$22.715
/個 (每包:2個)
單位
1 390nm - 20mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS庫存編號 818-4462
製造零件編號VLMU3100-GS08
BrandVishay
HK$5.546
/個 (每包:10個)
單位
1 410 nm - 6.8mW PLCC 2 ±60 ° Round 2 InGaN Surface Mount - 1.9mm 3.2mm 2.8mm
RS庫存編號 825-1565
製造零件編號ILH-XU01-S380-SC211-WIR200.
HK$1,881.08
單位
1 390nm - 5500 → 6500mW - 140 ° Dome 4 - Surface Mount - 6.17mm 21mm 20mm
RS庫存編號 201-7466
製造零件編號ILO-XN09-S270-SC201.
HK$13,879.85
單位
- - - - - - - - - - - - - -
RS庫存編號 133-6279
製造零件編號VLMU3500-405-120
BrandVishay
HK$89.47
單位
1 410nm - 1250 mW @ 700 mAmW - 120 ° Dome 3 InGaN Surface Mount - 2mm 3.5mm 3.5mm