Ambient Light Sensors

What is an Ambient light sensor?
Typically ambient light sensors are the backing lights in many LCD types of displays
How do they work?
They automatically adjust display brightness on many devices by sensing changes to your environment like lights on or off, how close a device is to you and more.
Features and benefits:
• Operate well in a variety of sources (from natural sunlight to fluorescent)
• Automatic adjustments based on environment analysis
• Light sensitivity and response curve configured with the human eye in mind
• Stable over specific temperature ranges
Where might I use one?
• Touch panels
• Audio visual equipment
• Home appliances
• Laptops
• Mobile phones

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Typical Rise Time Typical Fall Time Number of Pins Mounting Type Application Package Type Dimensions Height Length Maximum Wavelength Detected Minimum Wavelength Detected Width Output Signal Type Series
RS庫存編號 178-4405
製造零件編號NOA1213CUTAG
HK$2.655
/個 (每包:50個)
單位
1.5 (Minimum)ms 300 (Maximum)µs 6 Surface Mount Automobile Dashboard, Cameras, Cell Phones, Digital Picture Frames, Digital Signage, Displays & Infotainment, GPS, Laptops, LCD TVs & Monitors, LED Indoor/Outdoor Residential & Street Lights, Mobile Devices with Displays or Backlit Keypads, MP3 Players, Notebooks, PDAs, Video Recorders CUDFN 1.6 x 1.6 x 0.6mm 0.6mm 1.6mm 590nm - 1.6mm Analogue NOA1213
RS庫存編號 178-4229
製造零件編號NOA1213CUTAG
HK$2.413
個 (在毎卷:2500)
單位
1.5 (Minimum)ms 300 (Maximum)µs 6 Surface Mount Automobile Dashboard, Cameras, Cell Phones, Digital Picture Frames, Digital Signage, Displays & Infotainment, GPS, Laptops, LCD TVs & Monitors, LED Indoor/Outdoor Residential & Street Lights, Mobile Devices with Displays or Backlit Keypads, MP3 Players, Notebooks, PDAs, Video Recorders CUDFN 1.6 x 1.6 x 0.6mm 0.6mm 1.6mm 590nm - 1.6mm Analogue NOA1213