Optocoupler ICs

An optocoupler, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.

How does an optocoupler work?
Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolation
The light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.

Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.

Types of Optocoupler:
• Resistive
• Photodiode
• Phototransistor
• Bidirectional

Output Types
• CMOS
• Darlington
• IGBT Gate Drive
• Logic Gate
• MOSFET
• Photodarlington
• Phototransistor
• Single Transistor
• TRIAC

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 463 項產品
Results per page
Description Price Mounting Type Output Device Maximum Forward Voltage Number of Channels Number of Pins Package Type Input Current Type Typical Rise Time Maximum Input Current Isolation Voltage Logic Output Maximum Current Transfer Ratio Minimum Current Transfer Ratio Typical Fall Time
RS庫存編號 896-2565
製造零件編號TLP523(F)
BrandToshiba
HK$5.596
/個 (每包:10個)
單位
Through Hole Darlington 1.3V 1 4 DIP DC - - 2500 Vrms - 2000% - -
RS庫存編號 796-5282
製造零件編號TLP292(BL
BrandToshiba
HK$3.169
/個 (每包:25個)
單位
Surface Mount Infrared LED 1.4V 1 4 SOIC AC 2µs 50 mA 3750 Vrms - 600% - 3µs
RS庫存編號 168-7824
製造零件編號TLP292(BL
BrandToshiba
HK$1.575
Each (On a Tape of 175)
單位
Surface Mount Infrared LED 1.4V 1 4 SOIC AC 2µs 50 mA 3.75 kVrms - 600% - 3µs
RS庫存編號 796-5298
製造零件編號TLP293(BL
BrandToshiba
HK$2.854
/個 (每包:25個)
單位
Surface Mount Transistor 1.4V 1 4 SOIC DC 2µs 50 mA 3750 Vrms - 600% - 3µs
RS庫存編號 168-7827
製造零件編號TLP293(BL
BrandToshiba
HK$1.735
Each (On a Tape of 175)
單位
Surface Mount Transistor 1.4V 1 4 SOIC DC 2µs 50 mA 3.75 kVrms - 600% - 3µs
RS庫存編號 885-1023
製造零件編號TLP293(BL,E(T
BrandToshiba
HK$3.189
/個 (每包:25個)
單位
Surface Mount Phototransistor 1.4V 1 4 SO4 DC 2µs 50 mA 3750 Vrms - 600% - 3µs
RS庫存編號 885-1225
製造零件編號TLP2168(F)
BrandToshiba
HK$24.504
/個 (每包:5個)
單位
Surface Mount Photo IC 1.8V 1 8 SOIC - 30ns 8 mA 2500 Vrms Yes - - 30ns
RS庫存編號 760-3221
製造零件編號TLP350(TP5,F)
BrandToshiba
HK$30.77
單位
Surface Mount IGBT Gate Drive, MOSFET 1.8V 2 8 PDIP DC 15ns 20 mA 3750 V ac - - - 8ns
RS庫存編號 168-7832
製造零件編號TLP785F(GR-LF7,F(C
BrandToshiba
HK$1.049
毎管:100 個
單位
Surface Mount Transistor 1.3V 1 4 DIP DC 2µs 10 mA 5 kVrms - 300% - 3µs
RS庫存編號 885-0967
製造零件編號TLP291(V4GBTP,SE(T
BrandToshiba
HK$1.841
/個 (每包:50個)
單位
Surface Mount Phototransistor 1.4V 1 4 SO4 DC 4µs 50 mA 3750 Vrms - 400% - 7µs
RS庫存編號 885-1301
製造零件編號TLP5214(E(O
BrandToshiba
HK$45.915
/個 (每包:2個)
單位
Surface Mount Photo IC 1.8V 1 16 SOIC - 32ns 3.5 mA 5 kVrms - - - 18ns
RS庫存編號 168-7424
製造零件編號TLP350(TP5,F)
BrandToshiba
HK$18.742
毎管:50 個
單位
Surface Mount IGBT Gate Drive, MOSFET 1.8V 2 8 PDIP DC 15ns 20 mA 3.75 kVrms - - - 8ns
RS庫存編號 186-022
製造零件編號TLP350(F)
BrandToshiba
HK$20.06
/個 (每包:2個)
單位
Through Hole IGBT Gate Drive, MOSFET - 1 8 PDIP DC - - 3.75 kVrms Yes - - -
RS庫存編號 185-962
製造零件編號TLP190B(U,C,F)
BrandToshiba
HK$24.31
/個 (每包:2個)
單位
Surface Mount Diode 1.7V 1 4 SOP DC - 50 mA 2.5 kVrms Yes - 8888 -
RS庫存編號 796-5317
製造零件編號TLP785F(GR-LF7,F(C
BrandToshiba
HK$1.092
/個 (每包:25個)
單位
Surface Mount Transistor 1.3V 1 4 DIP DC 2µs 10 mA 5000 Vrms - 300% - 3µs
RS庫存編號 796-5294
製造零件編號TLP292(GB
BrandToshiba
HK$3.169
/個 (每包:25個)
單位
Surface Mount Transistor 1.4V 1 4 SO4 AC 2µs 50 mA 3750 Vrms - 600% - 3µs
RS庫存編號 796-5257
製造零件編號TLP290(GB
BrandToshiba
HK$2.538
/個 (每包:20個)
單位
Surface Mount Transistor 1.4V 1 4 SOIC AC 4µs 50 mA 3750 Vrms - 400% - 7µs
RS庫存編號 796-5301
製造零件編號TLP293(GB
BrandToshiba
HK$2.625
/個 (每包:25個)
單位
Surface Mount Transistor 1.4V 1 4 SOIC DC 2µs 50 mA 3750 Vrms - 600% - 3µs
RS庫存編號 168-7798
製造零件編號TLP2662
BrandToshiba
HK$14.481
毎管:50 個
單位
Through Hole Infrared LED 1.7V 2 8 DIP AC 12ns 15 mA 5 kVrms Yes - - 3ns
RS庫存編號 625-8413
製造零件編號TLP251(F)
BrandToshiba
HK$20.74
單位
Through Hole Buffer, Totem-Pole 1.8V 1 8 PDIP DC - 10 mA 2.5 kVrms Yes - - -