Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS庫存編號 577-544
製造零件編號PT480E
BrandSharp
HK$12.17
單位
Infrared 3.5µs 3µs - - 1000nA 13 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 21.5mm 20mA -
RS庫存編號 177-4916
製造零件編號PT480FE0000F
BrandSharp
HK$2.108
個 (以毎袋:2000)
單位
Infrared 3.5µs 3µs 1 3000µA 100nA 26 ° NPN 2 Through Hole - 3 x 2.95 x 4mm 20mA -
RS庫存編號 146-0737
製造零件編號PT100MF0MP
BrandSharp
HK$2.587
個 (在毎卷:2000)
單位
Infrared 6µs 5µs 1 3.45mA 100nA ±15 ° Positive 2 Surface Mount SMD 3 x 1.5 x 2.2mm 20mA -
RS庫存編號 667-5215
製造零件編號PT4800E0000F
BrandSharp
HK$3.02
/個 (每包:10個)
單位
- 3.5µs 3µs 1 1000µA 100000nA 70 ° NPN 2 Through Hole Side Looker 3 x 1.5 x 3.5mm 20mA -
RS庫存編號 170-2390
製造零件編號PT480FE0000F
BrandSharp
HK$2.354
個 (以毎袋:1000)
單位
- 3.5µs 3µs 1 3000µA 100nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 20mA -
RS庫存編號 177-5961
製造零件編號PT480E
BrandSharp
HK$2.37
個 (在毎卷:1000)
單位
- - - - - - - - - - - - - -
RS庫存編號 315-876
製造零件編號PT481E00000F
BrandSharp
HK$22.88
單位
- 70000ns 80µs 1 25000µA 1000nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 50mA -
RS庫存編號 146-0778
製造零件編號PT100MF0MP
BrandSharp
HK$4.792
/個 (每包:25個)
單位
Infrared 6µs 5µs 1 3.45mA 100nA ±15 ° Positive 2 Surface Mount SMD 3 x 1.5 x 2.2mm 20mA -
RS庫存編號 666-6621
製造零件編號PT100MC0MP
BrandSharp
HK$2.50
/個 (每包:10個)
單位
Infrared 6µs 5µs - - 100nA 15 ° NPN 2 Surface Mount - 3 x 1.4 x 2.2mm 20mA -
RS庫存編號 315-860
製造零件編號PT480FE0000F
BrandSharp
HK$22.88
單位
- 3500ns 3000ns 1 3000µA 100nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 20mA -
RS庫存編號 477-6335
製造零件編號PT100MF0MP1
BrandSharp
HK$5.204
/個 (每包:5個)
單位
Infrared 6µs 5µs 1 - 100nA 30 ° NPN 2 Surface Mount - 3 x 1.5 x 2.2mm 20mA -
RS庫存編號 170-2455
製造零件編號PT4800E0000F
BrandSharp
HK$3.178
個 (以毎袋:1000)
單位
- 3.5µs 3µs 1 1000µA 100000nA 70 ° NPN 2 Through Hole Side Looker 3 x 1.5 x 3.5mm 20mA -
RS庫存編號 177-5956
製造零件編號PT481E00000F
BrandSharp
HK$3.368
毎管:50 個
單位
- 70µs 80µs 1 25000µA 1000nA 26 ° NPN 2 Through Hole Side Looker 3 x 2.95 x 4mm 50mA -