Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS庫存編號 805-0523
製造零件編號QSB363ZR
HK$2.98
/個 (每包:25個)
單位
Infrared 15µs 15µs 1 - 100nA 12 ° - 2 Surface Mount Subminiature 2.7 x 2.2 x 3mm 1.5mA -
RS庫存編號 184-1441
製造零件編號QSD124
HK$3.71
/個 (每包:25個)
單位
Infrared 7µs 7µs 1 - 100nA ±12 ° - 2 Through Hole T-1 3/4 6.1 Dia. x 8.77mm 39mA 6.1mm
RS庫存編號 805-0549
製造零件編號QTLP610CPDTR
HK$6.20
/個 (每包:10個)
單位
Infrared 15µs 15µs 1 - 100nA 80 ° - 2 Surface Mount - 3.2 x 2.2 x 1.1mm 0.5mA -
RS庫存編號 146-2107
製造零件編號QSB363
HK$1.66
個 (以毎袋:1000)
單位
Infrared 15µs 15µs 1 - 100nA 12 ° - 2 Surface Mount Subminiature 2.7 x 2.2 x 3mm 1.5mA -
RS庫存編號 166-1740
製造零件編號KDT00030TR
HK$1.524
個 (在毎卷:3000)
單位
- - - 1 1100µA 100nA - NPN 2 Surface Mount - 1.7 x 0.8 x 0.6mm - -
RS庫存編號 184-1084
製造零件編號QSD124
HK$2.26
個 (以毎袋:250)
單位
Infrared 7µs 7µs 1 - 100nA ±12 ° - 2 Through Hole T-1 3/4 6.1 Dia. x 8.77mm 39mA 6.1mm
RS庫存編號 184-1423
製造零件編號QSD123
HK$3.39
/個 (每包:25個)
單位
Infrared 7µs 7µs 1 - 100nA ±12 ° - 2 Through Hole T-1 3/4 6.1 Dia. x 8.77mm 16mA 6.1mm
RS庫存編號 169-8673
製造零件編號QSB363ZR
HK$1.41
個 (在毎卷:1000)
單位
Infrared 15µs 15µs 1 - 100nA 12 ° - 2 Surface Mount Subminiature 2.7 x 2.2 x 3mm 1.5mA -
RS庫存編號 146-2097
製造零件編號QSE113
HK$2.70
個 (以毎袋:500)
單位
Infrared 8µs 8µs 1 - 100nA 25 ° - 2 Through Hole Side Looker 4.44 x 2.54 x 5.08mm 1.50mA -
RS庫存編號 184-1082
製造零件編號QRD1114
HK$7.60
個 (以毎袋:100)
單位
Infrared 50µs 10µs 1 - 100nA - - 4 Through Hole Custom 4L 4.39 x 6.1 x 4.65mm 1 (Minimum)mA -
RS庫存編號 802-3317
製造零件編號QSE113
HK$4.18
/個 (每包:20個)
單位
Infrared 8µs 8µs 1 - 100nA 25 ° - 2 Through Hole Side Looker 4.44 x 2.54 x 5.08mm 1.50mA -
RS庫存編號 166-3207
製造零件編號QTLP610CPDTR
HK$3.33
個 (在毎卷:2000)
單位
Infrared 15µs 15µs 1 - 100nA 80 ° - 2 Surface Mount - 3.2 x 2.2 x 1.1mm 0.5mA -
RS庫存編號 184-1403
製造零件編號QRD1114
HK$11.23
/個 (每包:10個)
單位
Infrared 50µs 10µs 1 - 100nA - - 4 Through Hole Custom 4L 4.39 x 6.1 x 4.65mm 1 (Minimum)mA -
RS庫存編號 805-0517
製造零件編號QSB363
HK$3.53
/個 (每包:20個)
單位
Infrared 15µs 15µs 1 - 100nA 12 ° - 2 Surface Mount Subminiature 2.7 x 2.2 x 3mm 1.5mA -
RS庫存編號 184-1081
製造零件編號QRD1113
HK$8.58
個 (以毎袋:100)
單位
Infrared 50µs 10µs 1 - 100nA - - 4 Through Hole Custom 4L 4.39 x 6.1 x 4.65mm 0.3 (Minimum)mA -
RS庫存編號 184-1083
製造零件編號QSD123
HK$2.07
個 (以毎袋:250)
單位
Infrared 7µs 7µs 1 - 100nA ±12 ° - 2 Through Hole T-1 3/4 6.1 Dia. x 8.77mm 16mA 6.1mm
RS庫存編號 806-1763
製造零件編號KDT00030TR
HK$3.83
/個 (每包:20個)
單位
- - - 1 1100µA 100nA - NPN 2 Surface Mount - 1.7 x 0.8 x 0.6mm - -
RS庫存編號 166-1947
製造零件編號QSE114
HK$2.225
個 (以毎袋:500)
單位
Infrared 8µs 8µs 1 - 100nA 25 ° - 2 Through Hole Side Looker 4.44 x 2.54 x 5.08mm 1.50mA -
RS庫存編號 184-1562
製造零件編號QRD1113
HK$12.022
/個 (每包:10個)
單位
Infrared 50µs 10µs 1 - 100nA - - 4 Through Hole Custom 4L 4.39 x 6.1 x 4.65mm 0.3 (Minimum)mA -