Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 8,共 8 項產品
Results per page
Description Price Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS庫存編號 195-849
製造零件編號SDP8436-003
BrandHoneywell
HK$17.46
單位
- 15µs 15µs 1 17500µA 100nA 18 ° NPN 2 Through Hole Side Looker 4.57 x 4.29 x 3.3mm - -
RS庫存編號 171-4895
製造零件編號SD1410-003L
BrandHoneywell
HK$117.87
單位
- 75µs 75µs 1 4000µA 250nA 24 ° NPN 2 Through Hole Metal Can 2.41 x 2.41 x 3.1mm - -
RS庫存編號 169-7604
製造零件編號SDP 8406-002
BrandHoneywell
HK$9.512
個 (以毎袋:100)
單位
- 15µs 15µs 1 3600µA 100nA 50 ° NPN 2 Through Hole Side Looker 4.45 x 2.28 x 5.72mm 36mA -
RS庫存編號 171-4902
製造零件編號SD5410-002
BrandHoneywell
HK$180.95
單位
Infrared 75µs 75µs 1 4000µA 250nA 12 ° NPN 3 Through Hole TO-46 5.56 x 5.56 x 3.89mm - -
RS庫存編號 221-5298
製造零件編號SD2440-003
BrandHoneywell
HK$49.94
單位
- 15µs 15µs 1 4000µA 100nA 48 ° NPN 2 Panel Mount Pill 1.57 x 1.57 x 3.18mm - -
RS庫存編號 169-7607
製造零件編號SD5410-002
BrandHoneywell
HK$180.725
個 (以毎袋:100)
單位
Infrared 75µs 75µs 1 4000µA 250nA 12 ° NPN 3 Through Hole TO-46 5.56 x 5.56 x 3.89mm - -
RS庫存編號 171-4867
製造零件編號SDP 8406-002
BrandHoneywell
HK$16.46
單位
- 15µs 15µs 1 3600µA 100nA 50 ° NPN 2 Through Hole Side Looker 4.45 x 2.28 x 5.72mm 36mA -
RS庫存編號 169-7618
製造零件編號SD2440-003
BrandHoneywell
HK$41.613
個 (以毎袋:100)
單位
- 15µs 15µs 1 4000µA 100nA 48 ° NPN 2 Panel Mount Pill 1.57 x 1.57 x 3.18mm - -