Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 785-7709
製造零件編號TMD26711
Brandams
HK$11.39
/個 (每包:2個)
單位
100mm Photodiode 20ns 20ns 1 8 Surface Mount Flat No Lead 3.94 x 2.36 x 1.35mm 1.35mm 3.94mm +85°C -30°C 2.36mm
RS庫存編號 170-0908
製造零件編號TMD26711
Brandams
HK$15.282
個 (在毎卷:2500)
單位
100mm Photodiode 20ns 20ns 1 8 Surface Mount Flat No Lead 3.94 x 2.36 x 1.35mm 1.35mm 3.94mm +85°C -30°C 2.36mm