Reflective Optical Sensors

Reflective optical sensors are photoelectrical sensors that are used to detect the presence or absence of objects, or measure the distance to those objects. They are a non-contact type of sensor, often used in the automation industry. They can be used to provide real-time information in a manufacturing setting in order to keep processes running smoothly.

How do reflective optical sensors work?

A reflector is positioned opposite the light sensor, and a light beam is passed back and forth between the two. When an object is present, the beam is interrupted, and the sensor will send an electrical signal to the output device.

In some cases, polarising filters may be needed if the objects being detected are themselves reflective. These allow the sensor to tell the difference between light reflected by the reflector and the object.

Advantages of using reflective optical sensors

The advantage of using a reflective optical sensor over a through beam sensor is that they are much easier and less time consuming to install. This is because the transmitter and receiver are housed within the same body.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Peak Sensor Distance Output Device Typical Rise Time Typical Fall Time Number of Channels Number of Pins Mounting Type Package Type Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS庫存編號 862-9400
製造零件編號QRE1113
HK$6.819
/個 (每包:10個)
單位
- Phototransistor 20µs 20µs 1 4 Through Hole Miniature 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm +85°C -40°C 2.9mm
RS庫存編號 178-7542
製造零件編號QRE1113
HK$3.657
個 (以毎袋:1600)
單位
- Phototransistor 20µs 20µs 1 4 Through Hole Miniature 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm +85°C -40°C 2.9mm
RS庫存編號 761-3984
製造零件編號QRE1113GR
HK$7.58
/個 (每包:5個)
單位
- Phototransistor 20µs 20µs 1 4 Surface Mount SMD 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm +85°C -40°C 2.9mm
RS庫存編號 124-1360
製造零件編號QRE1113GR
HK$3.15
個 (在毎卷:1000)
單位
- Phototransistor 20 μ 20µs 1 4 Surface Mount SMD 3.6 x 2.9 x 1.7mm 1.7mm 3.6mm 85°C -40°C 2.9mm