Rack Cable Management

Rack cable management covers a range of products used to manage and organise network cables within a server rack cabinet.

Why do you need cable management?

19-inch rack accessories prevent cables from being unplugged or pulled out of servers protecting the integrity of a network. Cables can be a trip hazard. Organising your cables enables you to easily and quickly make changes to rack servers, maintain existing or new hardware. No need to unplug anything or navigate through tangled cables. An important part of cable management is to label all cabling and cable equipment.

Typical Solutions.

Cable organiser.

A cable organiser, sometimes referred to as a cable manager, cable carrier or cable tidy can be horizontal or vertical. They help to bundle and route cables. This provides easy access to the cables and you can easily identify cables within the bundle. Many cable tidies feature rings that cables can be fed through, helping you to keep cabling neat. The rings can be made from plastic, metal or Velcro. Cable managers offer extra support to cables, preventing strain and enhancing the lifespan of network cables.

Cable Tray.

Cables can be rested on cable trays and routed around the server cabinet. These rarely have a ring or loop like cable managers, but often have gaps or vents that help to prevent overheating.

Cable Entry Panel.

Cable entry panel also called a cable entry seal or brush strip seal is an additional way of protecting your network hardware. Cables run through a panel opening preventing dust and dirt from entering the data cabinet with the cable. They contain a brush that removes contaminants, preventing them from entering the server cabinet. Some have an internal latch that cannot be opened without a key. If you use a cable entry seal, the integrity of a sealed cabinet is not compromised.

Cable Management Arm.

Cable management arms can be attached to racking within a server cabinet providing enough cable slack to pull running equipment out of a 19-inch rack without unplugging or removing cables. Cable management arms remove stress on cables, enhancing their lifespan, normally hinged or bent to offer flexibility with different racking. Some are compatible with square hole racks or round hole racks, some models are suitable for both types.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Type Dimensions For Use With Material Height U Number of Rings
RS庫存編號 249-5573
BrandRS PRO
HK$499.45
單位
Cable Management Panel - 19-Inch Rack - 1U 4
RS庫存編號 202-8858
BrandRS PRO
HK$234.75
單位
Ring Run Panel 44 x 483 x 64mm 19 in 1 U Rack Mount PC, Steel - -
RS庫存編號 826-2852
製造零件編號5502255
BrandRittal
HK$358.07
單位
Cable Entry Panel 390 mm x 20 mm x 1 Uin Enclosure Type TS IT Steel 1U -
RS庫存編號 738-8681
BrandRS PRO
HK$101.40
單位
Cable Entry Seal 337 x 78 x 10mm 19-Inch Rack PP - -
RS庫存編號 193-6666
製造零件編號VK385-775713
BrandAPW
HK$339.48
單位
Cable Tray Kit - IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone Metal 27U -
RS庫存編號 193-6667
製造零件編號VK385-775715
BrandAPW
HK$507.54
單位
Cable Tray Kit - IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone Metal 43U -
RS庫存編號 826-2843
製造零件編號7111900
BrandRittal
HK$72.261
/個 (每包:10個)
單位
Cable Shunting Ring 85 x 125mm TS IT Cabinet Carbon Steel - 10
RS庫存編號 187-6583
製造零件編號8619730
BrandRittal
HK$170.578
/個 (每包:4個)
單位
Punched Section - - Steel - -
RS庫存編號 738-8685
BrandRS PRO
HK$101.40
單位
Cable Entry Seal 337 x 78 x 10mm 19-Inch Rack PP - -
RS庫存編號 779-4137
製造零件編號AR8429
BrandAPC
HK$603.98
單位
Cable Organiser 483 x 44 x 15mm InfraStruXure, ISX Racks Steel - -
RS庫存編號 193-6669
製造零件編號VK385-775723
BrandAPW
HK$809.53
單位
Cable Hoop Kit - IMAGE® 19 in Cabinet Flexible and Multi-Application Stand Alone Metal - -
RS庫存編號 802-0291
BrandRS PRO
HK$144.71
單位
Cable Entry Panel 483 mm x 9 mm x 2 Uin 2U Rack Unit Steel 2U -
RS庫存編號 186-2982
製造零件編號CABLMANAGER2
HK$470.98
單位
Cable Management Panel 88.6 mm x 48.3 cm x 4.3 cmin Network Distribution Cabling, Server Racks and Cabinets, Wiring Closets Steel 1U -
RS庫存編號 202-8842
BrandRS PRO
HK$322.82
單位
Ring Run Panel - 19-Inch Rack Steel, Thermoplastic 2U -
RS庫存編號 186-2989
製造零件編號CMDUCT2U
HK$493.48
單位
Cable Management Panel - Network Distribution Cabling, Server Racks and Cabinets, Wiring Closets Steel 2U -
RS庫存編號 779-4119
製造零件編號AR7511
BrandAPC
HK$308.28
單位
Cable Organiser 60 x 10 x 1930mm NetShelter SX Enclosure - - -
RS庫存編號 243-1866
BrandRS PRO
HK$547.08
單位
Cable Entry Panel - 19-Inch Panel Steel 2U -
RS庫存編號 186-2981
製造零件編號CMHOOK1U
HK$77.80
單位
Cable Management Ring 10.1 cm x 57 mm x 4.5 cmin Network Distribution Cabling, Server Racks and Cabinets, Wiring Closets Steel 1U -
RS庫存編號 186-2987
製造零件編號CMHOOKMW
HK$142.68
單位
Cable Management Ring - Server Racks and Cabinets Steel 1.5U -
RS庫存編號 186-2986
製造零件編號CMLB102
HK$821.51
單位
- 48.3 cm x 7 mm x 1.1 cmin Racks Steel 1U -