Server Cabinets

What are server cabinets?
Server cabinets, sometimes called data cabinets or server rack cabinets, are a type of storage for rack mount servers. The majority can house 19” server racks (industry standard sizing). Server cabinets are offered in a range of heights to suit the number of racks you want to mount and can be open frame or enclosed.

Why choose a server cabinet?
One of the key benefits to mounting your server rack into a cabinet is security. Safeguarding your network and data is essential and using a server cabinet helps to protect the hardware on which your network is built.

Rack cabinets often have a number of integrated features including power management and distribution, cable management and network connectivity. This means that when you need to expand your network it is simply a case of mounting a new server into the existing cabinet.

Some server cabinets provide special features such as soundproofing. Soundproof server cabinets can be utilised within office space without the need for a separate room, as the noise generated by servers will be reduced. This means you can utilise office space in any way you want without negatively disturbing your workforce.

Open frame rack cabinet or closed frame?
Open frame cabinets offer superior cooling with greater air flow and circulation. However, enclosed cabinets are much more secure and provide more protection to the racks inside. They often have lockable and removable doors and some feature a glass front. Closed frame cabinets tend to have a mesh design to still allow for air flow.

Sizes
Rack units are commonly abbreviated to just U and are the measure of server size. Each unit is 1.75 inches or 44.5 mm tall. Individual server racks are typically 1U, 2U, 3U or 4U high. Some units are supplied as half racks, where they are the same height but half the width of a standard unit.

When choosing the cabinet for your application you should consider the number of server racks you want to mount.
• Small data cabinets cater for servers from 1U up to 10U
• Medium data cabinets accommodate 11U servers to 25U servers
• Large date cabinets accommodate 26U servers and above

Mounting types
The most common mounting types of network cabinets are wall mount, floor standing or desktop. Wall mount data cabinets and desktop data cabinets are ideal for smaller network installations. Freestanding data cabinets tend to house a much higher number of network installations that require more space.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Rack Units Cabinet Size Type External Height External Width External Depth External Dimensions Series Colour External Case Material
RS庫存編號 754-0748
製造零件編號16230004
HK$3,509.55
單位
16U - Floor Standing 767 mm 553 mm 500mm 767 x 553 x 500mm Novastar Grey Steel
RS庫存編號 754-0732
製造零件編號16230001
HK$3,107.60
單位
9U - Floor Standing 456 mm 553 mm 600mm 456 x 553 x 600mm Novastar Grey Steel
RS庫存編號 754-0757
製造零件編號16230005
HK$3,793.00
單位
16U - Floor Standing 767 mm 553 mm 600mm 767 x 553 x 600mm Novastar Grey Steel
RS庫存編號 754-0744
製造零件編號16230003
HK$3,344.73
單位
12U - Floor Standing 589 mm 553 mm 600mm 589 x 553 x 600mm Novastar Grey Steel
RS庫存編號 754-0754
製造零件編號16230007
HK$4,390.82
單位
20U - Floor Standing 945 mm 553 mm 600mm 945 x 553 x 600mm Novastar Grey Steel
RS庫存編號 754-0763
製造零件編號16230008
HK$4,797.84
單位
20U - Floor Standing 945 mm 553 mm 800mm 945 x 553 x 800mm Novastar Grey Steel
RS庫存編號 454-9587
製造零件編號10225604
HK$2,888.10
單位
6U - - 299 mm 520 mm 300mm 299 x 520 x 300mm Comptec Grey, White Aluminium, Steel
RS庫存編號 754-0750
製造零件編號16230006
HK$3,988.87
單位
20U - Floor Standing 945 mm 553 mm 500mm 945 x 553 x 500mm Novastar Grey Steel
RS庫存編號 754-0741
製造零件編號16230002
HK$3,226.11
單位
12U - Floor Standing 589 mm 553 mm 500mm 589 x 553 x 500mm Novastar Grey Steel
RS庫存編號 754-0766
製造零件編號16230009
HK$4,921.51
單位
25U - Floor Standing 1167 mm 553 mm 600mm 1167 x 553 x 600mm Novastar Grey Steel