Enclosure Mounting Brackets

Enclosure mounting brackets are used to attach different types of enclosure to a wall or other surfaces allowing enclosures to be stored up off the floor. Enclosures often need to be mounted to the wall in order to save space or to provide the enclosed equipment with greater protection. Mounting brackets are fixed against the surface with the enclosure and will usually come with the screws and fasteners and will require a screwdriver or drill in order to install or mount the enclosure.

Types of enclosure mounting brackets

  • Angle Bracket - is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket. Typically made of steel and stainless steel they are used to join two parts at a 90-degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns.
  • Flat T Brackets - also known as mending plates, provide a simple and cheap means of connecting two surfaces together. The pre-drilled connectors are laid onto the surface that you are strengthening, repairing or joining and screwed into place with flat head screws with a flush finish. They are used to reinforce or repair furniture and joints in many household items.
  • Folding Brackets – are heavy duty steel brackets which can be folded down when not in use. It works by providing a solution to additional shelves and storage where space is limited. Ideal for wall mounting enclosures and shelves for storage. Typical applications include office locations, shops and stores, Kitchens, workshops, DIY enthusiasts, home use anywhere where space is limited.
  • L Brackets - are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture, picture frames and enclosures. Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. L Brackets are designed to provide support, stabilise and strengthen objects.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 172 項產品
Results per page
Description Price Length Width Thickness Number of Holes Material Finish Slotted Threaded Length A Length B
RS庫存編號 464-5736
製造零件編號2433000
BrandRittal
HK$402.98
毎包:4 個
Bag(s)
54mm - - - Stainless Steel - - - - -
RS庫存編號 427-997
BrandRS PRO
HK$2.831
/個 (每包:10個)
單位
15 x 25mm 10mm 1.2mm 2 Steel Zinc Plated Yes - 15mm 25mm
RS庫存編號 497-9310
BrandROCA
HK$526.75
單位
305 x 165mm - - - Stainless Steel - - - 305mm 165mm
RS庫存編號 387-4034
製造零件編號40602 ZB
BrandSavigny
HK$61.425
/個 (每包:2個)
單位
75 x 30mm 30mm 2mm 4 Steel Zinc Plated - - 75mm 30mm
RS庫存編號 122-074
BrandRS PRO
HK$72.66
1 對 1 套
Pair(s)
- - - - Steel - - - - -
RS庫存編號 176-113
製造零件編號P 1068
BrandUnistrut
HK$41.536
/個 (每包:10個)
單位
57 x 41mm 40mm - 2 Steel Steel - - 41mm 57mm
RS庫存編號 471-6406
製造零件編號FP 12017 set
BrandFibox
HK$83.79
毎包:4 個
Bag(s)
- - - - - - - - - -
RS庫存編號 176-107
製造零件編號P 1026
BrandUnistrut
HK$43.22
/個 (每包:10個)
單位
47 x 50mm 40mm - 2 Steel Steel - - 50mm 47mm
RS庫存編號 666-4815
BrandAccuride
HK$90.91
1 對 1 套
Pair(s)
14.7 x 35.7mm 396.7mm 1.22mm 17 Steel Zinc Plated Yes - 14.7mm 35.7mm
RS庫存編號 176-163
製造零件編號P 1346
BrandUnistrut
HK$62.844
/個 (每包:5個)
單位
98 x 47mm 40mm - 3 Steel Steel - - 47mm 98mm
RS庫存編號 869-7952
製造零件編號MPS ARCA 3020 Mountingplate steel
BrandFibox
HK$208.82
單位
250mm 150mm - - Galvanised Steel - - - - -
RS庫存編號 446-3146
製造零件編號NSYPFXPLM
HK$362.95
單位
- - - - Stainless Steel - - - - -
RS庫存編號 455-762
製造零件編號12858 M128580000
BrandABB
HK$114.07
整套:1 個
Kit(s)
- - - - - - - - - -
RS庫存編號 397-5014
BrandRS PRO
HK$44.82
毎包:10 個
Bag(s)
76 x 76mm 20.7mm 19mm 4 Steel Zinc Plated - - 76mm 76mm
RS庫存編號 176-015
製造零件編號NSYPFCX
HK$182.90
單位
- - - - Stainless Steel - - - - -
RS庫存編號 387-4056
製造零件編號40600 ZB
BrandSavigny
HK$101.71
/個 (每包:2個)
單位
115 x 30mm 30mm 4mm 6 Steel Zinc Plated - - 115mm 30mm
RS庫存編號 446-2957
製造零件編號NSYAEFPFSC
HK$89.15
單位
- 10mm - - Steel - - - - -
RS庫存編號 869-8018
製造零件編號MPMP ARCA 3020 mountingplate multiperforated
BrandFibox
HK$137.79
單位
250mm 150mm - - Galvanised Steel - - - - -
RS庫存編號 869-8012
製造零件編號MPMP ARCA 4030 mountingplate multiperforated
BrandFibox
HK$248.22
單位
350mm 270mm - - Galvanised Steel - - - - -
RS庫存編號 749-1686
BrandRS PRO
HK$33.724
/個 (每包:10個)
單位
30 x 12mm 12mm 3mm 4 Stainless Steel Stainless Steel - - 30mm 12mm