Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.

Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

Types of Rack Rails

Telescopic rails or slide rails allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house. Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

  • Easier access and maintenance to hardware and equipment.
  • Rack rails promote airflow around the server and prevent hardware from overheating.
  • Some offer installation and support with no tools – quick and easy to install.
  • Adjustable depth configurations.
  • Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space.

Types of slides

Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.

Roller Slides: Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides are made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 257 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 472-5438
製造零件編號DS5322-0050-2
BrandAccuride
HK$1,569.15
1 對 1 套
Pair(s)
Telescopic Slide 120kg Stainless Steel 542mm 20.70mm 53.1mm 500mm Yes - - - - DS5322
RS庫存編號 754-0858
製造零件編號27230103
HK$171.04
1 對 1 套
Pair(s)
Slide Rail 25kg Steel 466mm 59mm 47mm - - - - - Aluminium Zinc -
RS庫存編號 136-2052
製造零件編號27230103
HK$273.60
1 盒 2 套
Box(es)
Slide Rail 25kg Steel 600mm 59mm 47mm - - - - - Aluminium Zinc -
RS庫存編號 876-5916
製造零件編號DA4160-0090-RS
BrandAccuride
HK$6,967.75
1 對 1 套
Pair(s)
Telescopic Slide 250kg Aluminium - 26.5, 26.5 mm 80mm 900mm - - - - - DA4160
RS庫存編號 310-5029
製造零件編號DZ3307-0026
BrandAccuride
HK$1,022.01
1 對 1 套
Pair(s)
Telescopic Slide 58kg Steel 686mm 12.7mm 50.8mm 660mm - Yes - - - DZ3307
RS庫存編號 580-051
製造零件編號DZ0204-0016
BrandAccuride
HK$678.46
1 對 1 套
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm - Yes - - - DZ0204
RS庫存編號 261-7486
製造零件編號DZ0204-0020
BrandAccuride
HK$592.38
1 對 1 套
Pair(s)
Telescopic Slide 50kg Steel 381mm 9.5mm 35.3mm 508mm - Yes - - - DZ0204
RS庫存編號 487-735
製造零件編號24560-362
HK$67.76
毎包:10 個
Bag(s)
Guide Rail - PBT 220mm 2mm - 220mm - - - - - -
RS庫存編號 454-9767
製造零件編號30225092
BrandSchroff
HK$84.36
單位
Slide Rail 10kg Extruded Aluminium 600mm - - - - - - - - Comptec
RS庫存編號 227-1939
製造零件編號DZ2601-0020
BrandAccuride
HK$664.01
1 對 1 套
Pair(s)
Telescopic Slide 16kg Steel 209mm 12.7mm 26.3mm 200mm Yes - - - - DZ2601
RS庫存編號 261-7521
製造零件編號DZ0305-0018
BrandAccuride
HK$1,229.59
1 對 1 套
Pair(s)
Telescopic Slide 70kg Steel 479mm 19.1mm 35.3mm 457mm - Yes - - - DZ0305
RS庫存編號 472-5220
製造零件編號DZ63450-4
BrandAccuride
HK$444.75
單位
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - DZ64020
RS庫存編號 876-5853
製造零件編號DZ9308-0020R-RS
BrandAccuride
HK$1,213.59
單位
Telescopic Slide 227kg Steel - 19.1, 19.1 mm 76mm 508mm - - - - - DZ9308
RS庫存編號 261-7470
製造零件編號DZ0204-0018
BrandAccuride
HK$719.05
1 對 1 套
Pair(s)
Telescopic Slide 55kg Steel 329mm 9.5mm 35.3mm 457mm - Yes - - - DZ0204
RS庫存編號 310-5007
製造零件編號DZ3307-0022
BrandAccuride
HK$945.47
1 對 1 套
Pair(s)
Telescopic Slide 64kg Steel 584mm 12.7mm 50.8mm 559mm - Yes - - - DZ3307
全新
RS庫存編號 219-8738
製造零件編號NSYSQCR6540
HK$1,178.07
單位
- - Steel 27mm 65mm - - - - - - - -
全新
RS庫存編號 219-8748
製造零件編號NSYTVR12
HK$915.63
單位
- - Steel 34mm 45mm - - - - - - - -
RS庫存編號 472-5236
製造零件編號DZ64030
BrandAccuride
HK$532.56
單位
Telescopic Slide Kit - - 40mm 18.3mm 54mm - - - - - - DZ64030
RS庫存編號 876-5897
製造零件編號DZ9308-0032R-RS
BrandAccuride
HK$1,525.57
單位
Telescopic Slide 218kg Steel - 19.1mm 76mm 812.8mm - - - - - DZ9308
RS庫存編號 261-7335
製造零件編號DZ0201-0018
BrandAccuride
HK$565.19
1 對 1 套
Pair(s)
Telescopic Slide 45kg Steel 328mm 9.5mm 35.3mm 457mm - - - - - DZ0201