Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 1121 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 253-9112
製造零件編號1006600
BrandRittal
HK$2,763.21
單位
380 mm 380 mm 210mm 304 Stainless Steel No IP66 No Cam No Unpainted - AE No -
RS庫存編號 385-8701
製造零件編號PJ864L
BrandHammond
HK$803.46
單位
244 mm 196 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS庫存編號 186-4940
製造零件編號NSYS3X4320
HK$3,010.07
單位
400 mm 300 mm 200mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS庫存編號 385-8739
製造零件編號PJ14126L
BrandHammond
HK$1,225.67
單位
400 mm 352 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS庫存編號 611-2884
製造零件編號0 362 50
BrandLegrand
HK$1,451.72
單位
300 mm 220 mm 160mm Fibreglass Reinforced Polyester No IP66 No - No Grey RAL 7035 Marina No -
RS庫存編號 186-4956
製造零件編號NSYS3X4420
HK$3,289.78
單位
400 mm 400 mm 200mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS庫存編號 707-9195
製造零件編號NSYCRN54250
HK$1,217.24
單位
500 mm 400 mm 250mm Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS庫存編號 186-4928
製造零件編號NSYS3X302515
HK$2,246.25
單位
300 mm 250 mm 150mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS庫存編號 842-8305
BrandRS PRO
HK$375.70
單位
300 mm 200 mm 200mm Steel No IP66 Yes Single Lock System No RAL 7032 - - No Electrical
RS庫存編號 289-5989
製造零件編號CAB PC 302018 G cabinet
BrandFibox
HK$829.90
單位
300 mm 200 mm 180mm Polycarbonate No IP65 No Latch No Grey - CAB PC Yes -
RS庫存編號 258-7559
製造零件編號A181610CHSCFGW
HK$3,171.09
單位
472 mm 421 mm 270mm Glass Reinforced Plastic Yes IP66 No - No Grey - A18 Yes -
RS庫存編號 758-6952
BrandRS PRO
HK$3,991.58
單位
400 mm 600 mm 200mm 304 Stainless Steel No IP66 Yes Quick Release Lock No Unpainted - - No Electrical
RS庫存編號 707-9113
製造零件編號NSYCRN325150
HK$527.06
單位
300 mm 250 mm 150mm Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS庫存編號 701-8373
製造零件編號NSYS3DEX4420
HK$1,417.14
單位
400 mm 400 mm 200mm Steel No IK10, IP66 No Quarter Turn Yes Grey RAL 7035 Spacial S3D Yes -
RS庫存編號 701-8411
製造零件編號NSYS3D4420P
HK$1,012.55
單位
400 mm 400 mm 200mm Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS庫存編號 701-8449
製造零件編號NSYS3D8625P
HK$2,497.23
單位
800 mm 600 mm 250mm Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS庫存編號 869-7949
製造零件編號ARCA 403021W No MP
BrandFibox
HK$1,432.33
單位
400 mm 300 mm 210mm Polycarbonate Yes IP66 No Key No Grey - ARCA Yes General Purpose
RS庫存編號 775-5312
BrandRS PRO
HK$564.27
單位
300 mm 400 mm 210mm Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes Industrial
RS庫存編號 509-3394
製造零件編號CAB PCQ 404017 T cabinet
BrandFibox
HK$1,440.61
單位
172 mm 400 mm 400mm Polycarbonate Yes IP66, IP67 No Quick Release Lock No Grey - CAB PCQ No -
RS庫存編號 119-8417
製造零件編號21253090
BrandRose
HK$858.41
單位
300 mm 250 mm 170mm ABS No IP65 No Door Lock Not Supplied No Grey RAL 7038 Mini Polyglas No General Purpose