Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use, and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs. Wall Mounted accessories available include mounting plates, hinges, mounting brackets, mounting bosses, mounting kits, DIN rails, sealing plugs and lock types providing quick and easy wall mount installation. Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS庫存編號 258-7559
製造零件編號A181610CHSCFGW
HK$2,614.26
單位
472 mm 421 mm 270mm Glass Reinforced Plastic Yes IP66 No - No Grey - A18 Yes -
RS庫存編號 258-7436
製造零件編號A12106CHSCFG
HK$696.78
單位
318 mm 267 mm 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7408
製造零件編號A664CHSCFG
HK$470.63
單位
165 mm 165 mm 117mm Glass Reinforced Plastic No IP66 No - No Grey - A66 Yes -
RS庫存編號 258-7458
製造零件編號A16148CHSCFG
HK$1,091.94
單位
420 mm 370 mm 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7521
製造零件編號A14128CHSCFGW
HK$1,722.31
單位
370 mm 319 mm 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7492
製造零件編號12403009
HK$841.15
單位
216 mm 165 mm 117mm Polyester Yes IP66 No - No Grey - A-48 Yes -
RS庫存編號 258-7414
製造零件編號A864CH5CFG
HK$591.27
單位
216 mm 165 mm 117mm Glass Reinforced Plastic No IP66 No - No Grey - A86 Yes -
RS庫存編號 258-7464
製造零件編號A181610CHSCFG
HK$1,271.12
單位
472 mm 421 mm 270mm Glass Reinforced Plastic No IP66 No - No Grey - A18 Yes -
RS庫存編號 258-7515
製造零件編號A12106CHSCFGW
HK$1,576.21
單位
318 mm 267 mm 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7509
製造零件編號A1086CHSCFGW
HK$1,001.27
單位
267 mm 216 mm 167mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7537
製造零件編號A16148CHSCFGW
HK$2,222.19
單位
420 mm 370 mm 219mm Glass Reinforced Plastic Yes IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7442
製造零件編號A14128CHSCFG
HK$1,128.00
單位
370 mm 319 mm 219mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -
RS庫存編號 258-7420
製造零件編號A1086CHSCFG
HK$667.47
單位
267 mm 216 mm 167mm Glass Reinforced Plastic No IP66 No - No Grey - A48 Yes -