Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 454-9767
製造零件編號30225092
BrandSchroff
HK$74.23
單位
Slide Rail 10kg Anodized, Extruded Aluminium 600mm - - - - - - - - - -
RS庫存編號 136-2058
製造零件編號23130094
BrandSchroff
HK$166.57
毎盒:2 個
Box(es)
Slide Rail 15kg Steel 75mm - 60mm - - - - - - Aluminium Zinc -
RS庫存編號 454-9880
製造零件編號30225091
BrandSchroff
HK$63.61
單位
Slide Rail 10kg Anodized, Extruded Aluminium 500mm - - - - - - - - - -
RS庫存編號 358-7960
製造零件編號34560384
BrandSchroff
HK$84.52
單位
Front Rail - Anodized, Extruded Aluminium 432mm - - 325.12mm - - - 84U - - -
RS庫存編號 437-1918
製造零件編號20822048
BrandSchroff
HK$192.51
毎包:4 個
Bag(s)
Connector Bar - Aluminium, Clear Chromate Conversion Coating 427mm - - 431.8mm - - - - 84HP - -
RS庫存編號 358-7948
製造零件編號34560342
BrandSchroff
HK$60.86
單位
Front Rail - Anodized, Extruded Aluminium 218mm - - 218.44mm - - - 42U - - -
RS庫存編號 487-729
製造零件編號24560-361
BrandSchroff
HK$59.48
毎包:10 個
Bag(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - - - Red -
RS庫存編號 136-2063
製造零件編號23130097
BrandSchroff
HK$214.85
毎盒:2 個
Box(es)
Slide Rail 25kg Steel 800mm 70mm 41mm 656mm - - - - - Aluminium Zinc -
RS庫存編號 291-8600
製造零件編號20119080
BrandSchroff
HK$397.33
單位
Slide Rail 40kg Zinc Plated Steel 300mm 42mm 56mm - - - - - - - -
RS庫存編號 513-323
製造零件編號20118592
BrandSchroff
HK$123.11
1 對 1 套
Pair(s)
Slide 15kg Aluminium, Steel 75mm - 59.7mm - - - - - - Aluminium Zinc -
RS庫存編號 358-7954
製造零件編號34560363
BrandSchroff
HK$73.51
單位
Front Rail - Anodized, Extruded Aluminium 432mm - - 325.12mm - - - 63U - - -