Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 21 - 40,共 142 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 220-591
製造零件編號DZ0301-0016
BrandAccuride
HK$927.83
1 對 1 套
Pair(s)
Telescopic Slide 65kg Steel 429mm 19.1mm 35.3mm 406mm 100+% - - - - - DZ0301
RS庫存編號 291-8600
製造零件編號20119080
BrandSchroff
HK$352.35
單位
Slide Rail 40kg Zinc Plated Steel 300mm 42mm 56mm - - - - - - - -
RS庫存編號 876-5900
製造零件編號DZ9308-0036R-RS
BrandAccuride
HK$1,457.34
單位
- 209kg Steel - 19.1, 19.1 mm 76mm 914.4mm 100% - - - - - DZ9308
RS庫存編號 261-7436
製造零件編號DZ0301-0026
BrandAccuride
HK$1,266.06
1 對 1 套
Pair(s)
Telescopic Slide 45kg Steel 683mm 19.1mm 35.3mm 660mm 100+% - - - - - DZ0301
RS庫存編號 358-7954
製造零件編號34560363
BrandSchroff
HK$69.78
單位
Front Rail - Anodized, Extruded Aluminium - 40.5mm 10mm 325.12mm - - - 63U - - -
RS庫存編號 187-9237
製造零件編號8617800
BrandRittal
HK$284.625
/個 (每包:2個)
單位
Support Rail - Sheet Steel 26mm 48mm - - - - - - - - -
RS庫存編號 187-9213
製造零件編號8619430
BrandRittal
HK$280.91
/個 (每包:2個)
單位
- - Steel - 954mm - - - - - - - - -
RS庫存編號 547-7405
製造零件編號DZ2907-0028
BrandAccuride
HK$1,014.38
1 對 1 套
Pair(s)
Telescopic Slide 50kg Steel 762mm 9.6mm 41.1mm 711mm 100+% - Yes - - - DZ2907
RS庫存編號 487-729
製造零件編號24560-361
BrandSchroff
HK$65.85
毎包:10 個
Bag(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - - - Red -
RS庫存編號 190-4148
製造零件編號DZ2807-0010
BrandAccuride
HK$412.98
1 對 1 套
Pair(s)
- 45kg - 27mm 559mm 17mm 254mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 153-3716
製造零件編號7963410
BrandRittal
HK$160.35
1 對 1 套
Pair(s)
Slide Rail - Steel 424mm 85mm - - - - - - - Grey -
RS庫存編號 261-7458
製造零件編號DZ0301-0028
BrandAccuride
HK$1,393.28
1 對 1 套
Pair(s)
Telescopic Slide 40kg Steel 734mm 19.1mm 35.3mm 711mm 100+% - - - - - DZ0301
RS庫存編號 547-7354
製造零件編號DZ2907-0020
BrandAccuride
HK$950.32
1 對 1 套
Pair(s)
Telescopic Slide 55kg Steel 559mm 9.6mm 41.1mm 508mm 100+% - Yes - - - DZ2907
RS庫存編號 187-9277
製造零件編號8619460
BrandRittal
HK$482.995
/個 (每包:2個)
單位
- - Steel - 1.754m - - - - - - - - -
RS庫存編號 261-7379
製造零件編號DZ0301-0012
BrandAccuride
HK$768.65
1 對 1 套
Pair(s)
Telescopic Slide 70kg Steel 327mm 19.1mm 35.3mm 305mm 100+% - - - - - DZ0301
RS庫存編號 513-323
製造零件編號20118592
BrandSchroff
HK$123.22
1 對 1 套
Pair(s)
Slide 15kg Aluminium, Steel 75mm - 59.7mm - - - - - - Aluminium Zinc -
RS庫存編號 876-5979
製造零件編號DB3832-0055EC-B-RS
BrandAccuride
HK$308.54
1 對 1 套
Pair(s)
- 45kg - - 12.7, 12.7 mm 46mm 550mm 100% - - - - - DB3832
RS庫存編號 136-2063
製造零件編號23130097
BrandSchroff
HK$216.32
毎盒:2 個
Box(es)
Slide Rail 25kg Steel 800mm 70mm 41mm 656mm - - - - - Aluminium Zinc -
RS庫存編號 172-990
製造零件編號3685.271
BrandRittal
HK$86.55
1 對 1 套
Pair(s)
Connector Rail - Clear Chromate Conversion Coating, Extruded Aluminium - 3mm 21.5mm - - - - - 84HP - -
RS庫存編號 472-5236
製造零件編號DZ64030
BrandAccuride
HK$445.93
單位
Telescopic Slide Kit - - 40mm 18.3mm 54mm - - - - - - - DZ64030