Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 61 - 80,共 142 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 139-274
製造零件編號CQX010009
BrandCAMDENBOSS
HK$120.46
1 對 1 套
Pair(s)
Additional Profile - Steel 24mm 25mm 400mm 498.35mm - - - 9U - Grey -
RS庫存編號 876-5938
製造零件編號DZ5321-0060EC-RS
BrandAccuride
HK$1,024.57
1 對 1 套
Pair(s)
Telescopic Rail 100kg Steel 19.1mm 53.1mm - 600mm 100% - - - - - DZ5321
RS庫存編號 190-4154
製造零件編號DZ2807-0020
BrandAccuride
HK$488.72
1 對 1 套
Pair(s)
- 36kg - 27mm 1.067m 17mm 508mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 472-5422
製造零件編號DZ3832-0045DO-RS
BrandAccuride
HK$305.91
1 對 1 套
Pair(s)
Telescopic Slide 40kg Steel 457mm 12.7mm 45.7mm 450mm 100% Yes - - - - DZ3832
RS庫存編號 187-9242
製造零件編號8617700
BrandRittal
HK$62.548
/個 (每包:4個)
單位
- - Sheet Steel 18mm 39mm - - - - - - - - -
RS庫存編號 227-1945
製造零件編號DZ2601-0050
BrandAccuride
HK$635.72
1 對 1 套
Pair(s)
Telescopic Slide 35kg Steel 505mm 12.7mm 26.3mm 500mm 100% Yes - - - - DZ2601
RS庫存編號 187-9240
製造零件編號8617720
BrandRittal
HK$81.595
/個 (每包:4個)
單位
- - Sheet Steel 18mm 39mm - - - - - - - - -
RS庫存編號 187-9238
製造零件編號8617730
BrandRittal
HK$110.283
/個 (每包:4個)
單位
- - Sheet Steel 18mm 39mm - - - - - - - - -
RS庫存編號 487-729
製造零件編號24560-361
BrandSchroff
HK$65.85
毎包:10 個
Bag(s)
Guide Rail - PBT 160mm 2mm - 160mm - - - - - Red -
RS庫存編號 358-7948
製造零件編號34560342
BrandSchroff
HK$54.94
單位
Front Rail - Anodized, Extruded Aluminium 218mm - - 218.44mm - - - 42U - - -
RS庫存編號 261-7420
製造零件編號DZ0301-0022
BrandAccuride
HK$1,150.75
1 對 1 套
Pair(s)
Telescopic Slide 55kg Steel 581mm 19.1mm 35.3mm 559mm 100+% - - - - - DZ0301
RS庫存編號 876-5948
製造零件編號DZ2431-0025-RS
BrandAccuride
HK$283.68
1 對 1 套
Pair(s)
Telescopic Rail 19kg Steel - 16mm 20mm 250mm 100% - - - - - DZ2431
RS庫存編號 472-5450
製造零件編號DS5322-0055-2
BrandAccuride
HK$1,370.51
1 對 1 套
Pair(s)
Telescopic Slide 110kg Stainless Steel 592mm 20.70mm 53.1mm 550mm 100+% Yes - - - - DS5322
RS庫存編號 547-7477
製造零件編號DZ3832-7017
BrandAccuride
HK$293.78
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS庫存編號 647-2962
製造零件編號802-561010
BrandAPW
HK$187.19
1 對 1 套
Pair(s)
Chassis Support 50kg Steel 470mm 37mm 44mm 470mm - - - - - Grey -
RS庫存編號 454-9739
製造零件編號30225090
HK$52.38
單位
Slide Rail 10kg Anodized, Extruded Aluminium 400mm - - - - - - - - - -
RS庫存編號 261-7543
製造零件編號DZ0305-0022
BrandAccuride
HK$1,026.53
1 對 1 套
Pair(s)
Telescopic Slide 60kg Steel 581mm 19.1mm 35.3mm 559mm 100+% - Yes - - - DZ0305
RS庫存編號 547-7506
製造零件編號DZ3832-7020
BrandAccuride
HK$327.64
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 650mm 12.7mm 45.7mm 650mm 100+% Yes - - - - DZ3832
RS庫存編號 190-4151
製造零件編號DZ2807-0014
BrandAccuride
HK$446.16
1 對 1 套
Pair(s)
- 43kg - 27mm 762mm 17mm 356mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 876-5871
製造零件編號DZ9308-0026L-RS
BrandAccuride
HK$1,208.64
單位
- 227kg Steel - 19.1, 19.1 mm 76mm 660.4mm 100% - - - - - DZ9308