Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 142 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 547-7433
製造零件編號DZ3832-7014
BrandAccuride
HK$272.73
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 350mm 12.7mm 45.7mm 350mm 100+% Yes - - - - DZ3832
RS庫存編號 547-7354
製造零件編號DZ2907-0020
BrandAccuride
HK$950.32
1 對 1 套
Pair(s)
Telescopic Slide 55kg Steel 559mm 9.6mm 41.1mm 508mm 100+% - Yes - - - DZ2907
RS庫存編號 367-8909
製造零件編號DZ3607-0016
BrandAccuride
HK$789.47
1 對 1 套
Pair(s)
Telescopic Slide 100kg Steel 406mm 19.1mm 53.1mm 406mm 100% Yes Yes - - - DZ3607
RS庫存編號 367-8915
製造零件編號DZ3607-0018
BrandAccuride
HK$851.94
1 對 1 套
Pair(s)
Telescopic Slide 110kg Steel 457mm 19.1mm 53.1mm 457mm 100% Yes Yes - - - DZ3607
RS庫存編號 437-1918
製造零件編號20822048
BrandSchroff
HK$236.42
毎包:4 個
Bag(s)
Connector Bar - Aluminium, Clear Chromate Conversion Coating 427mm - - 431.8mm - - - - 84HP - -
RS庫存編號 190-4157
製造零件編號DZ2807-0024
BrandAccuride
HK$516.86
1 對 1 套
Pair(s)
- 31kg - 27mm 1.27m 17mm 610mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 187-9213
製造零件編號8619430
BrandRittal
HK$280.91
/個 (每包:2個)
單位
- - Steel - 954mm - - - - - - - - -
RS庫存編號 310-4997
製造零件編號DZ3307-0020
BrandAccuride
HK$753.44
1 對 1 套
Pair(s)
Telescopic Slide 66kg Steel 533mm 12.7mm 50.8mm 508mm 100+% - Yes - - - DZ3307
RS庫存編號 367-8959
製造零件編號DZ3607-0024
BrandAccuride
HK$987.73
1 對 1 套
Pair(s)
Telescopic Slide 100kg Steel 610mm 19.1mm 53.1mm 610mm 100% Yes Yes - - - DZ3607
RS庫存編號 261-7414
製造零件編號DZ0301-0020
BrandAccuride
HK$1,078.79
1 對 1 套
Pair(s)
Telescopic Slide 60kg Steel 530mm 19.1mm 35.3mm 508mm 100+% - - - - - DZ0301
RS庫存編號 187-9275
製造零件編號8617810
BrandRittal
HK$326.67
/個 (每包:2個)
單位
Support Rail - Sheet Steel 26mm 48mm - - - - - - - - -
RS庫存編號 876-5926
製造零件編號DZ5321-0050EC-RS
BrandAccuride
HK$822.11
1 對 1 套
Pair(s)
- 70kg Steel - 19.1, 19.1 mm 53mm 500mm 100% - - - - - DZ5321
RS庫存編號 190-4150
製造零件編號DZ2807-0012
BrandAccuride
HK$431.97
1 對 1 套
Pair(s)
- 45kg - 27mm 661mm 17mm 305mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 367-8892
製造零件編號DZ3607-0014
BrandAccuride
HK$806.29
1 對 1 套
Pair(s)
Telescopic Slide 90kg Steel 356mm 19.1mm 53.1mm 356mm 100% Yes Yes - - - DZ3607
RS庫存編號 454-9880
製造零件編號30225091
BrandSchroff
HK$66.83
單位
Slide Rail 10kg Anodized, Extruded Aluminium 500mm - - - - - - - - - -
RS庫存編號 310-4953
製造零件編號DZ3307-0012
BrandAccuride
HK$658.72
1 對 1 套
Pair(s)
Telescopic Slide 68kg Steel 330mm 12.7mm 50.8mm 305mm 100+% - Yes - - - DZ3307
RS庫存編號 876-5957
製造零件編號DZ2431-0030-RS
BrandAccuride
HK$296.67
1 對 1 套
Pair(s)
Telescopic Rail 20kg Steel - 16mm 20mm 300mm 100% - - - - - DZ2431
RS庫存編號 187-9107
製造零件編號8617400
BrandRittal
HK$302.245
/個 (每包:2個)
單位
Slide Rail - Sheet Steel - 600 (Enclosure)mm - - - - - - - - -
RS庫存編號 227-1951
製造零件編號DZ02620040
BrandAccuride
HK$635.84
1 對 1 套
Pair(s)
Telescopic Slide 45kg Steel 406mm 12.7mm 26.3mm 400mm 100% Yes - - - - DZ2601
RS庫存編號 136-2063
製造零件編號23130097
BrandSchroff
HK$216.32
毎盒:2 個
Box(es)
Slide Rail 25kg Steel 800mm 70mm 41mm 656mm - - - - - Aluminium Zinc -