Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
顯示內容 隱藏內容

篩選條件

正在檢視 121 - 140,共 142 項產品
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS庫存編號 261-7313
製造零件編號DZ0201-0012
BrandAccuride
HK$400.51
1 對 1 套
Pair(s)
Telescopic Slide 50kg Steel 227mm 9.5mm 35.3mm 305mm 75% - - - - - DZ0201
RS庫存編號 547-7483
製造零件編號DZ3832-7018
BrandAccuride
HK$304.08
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 550mm 12.7mm 45.7mm 550mm 100+% Yes - - - - DZ3832
RS庫存編號 524-874
製造零件編號3687.832
BrandRittal
HK$36.90
單位
Guide Rail - PC 160mm - - - - - - - 4HP Green -
RS庫存編號 876-5893
製造零件編號DZ9308-0032L-RS
BrandAccuride
HK$1,390.76
單位
- 218kg Steel - 19.1, 19.1 mm 76mm 812.8mm 100% - - - - - DZ9308
RS庫存編號 437-1918
製造零件編號20822048
BrandSchroff
HK$236.42
毎包:4 個
Bag(s)
Connector Bar - Aluminium, Clear Chromate Conversion Coating 427mm - - 431.8mm - - - - 84HP - -
RS庫存編號 876-5963
製造零件編號DB3832-0040EC-B-RS
BrandAccuride
HK$288.06
1 對 1 套
Pair(s)
- 44kg - - 12.7, 12.7 mm 46mm 400mm 100% - - - - - DB3832
RS庫存編號 261-7492
製造零件編號DZ0204-0022
BrandAccuride
HK$522.58
1 對 1 套
Pair(s)
Telescopic Slide 40kg Steel 405mm 9.5mm 35.3mm 559mm 75% - Yes - - - DZ0204
RS庫存編號 190-4157
製造零件編號DZ2807-0024
BrandAccuride
HK$516.86
1 對 1 套
Pair(s)
- 31kg - 27mm 1.27m 17mm 610mm 100% - Yes 1U, 2U - - DZ2807
RS庫存編號 220-579
製造零件編號DZ0201-0016
BrandAccuride
HK$394.48
1 對 1 套
Pair(s)
Telescopic Slide 45kg Steel 302mm 9.5mm 35.3mm 406mm 75% - - - - - DZ0201
RS庫存編號 187-9105
製造零件編號8617402
BrandRittal
HK$386.445
/個 (每包:2個)
單位
Slide Rail - Sheet Steel - 1200 (Enclosure)mm - - - - - - - - -
RS庫存編號 207-872
製造零件編號CAXCSG345
BrandCAMDENBOSS
HK$302.87
1 對 1 套
Pair(s)
Support Guide - Dichromate, Steel 345mm 44.5mm 44.5mm 650mm - - - - - - -
RS庫存編號 876-5941
製造零件編號DZ5321-0080EC-RS
BrandAccuride
HK$1,206.69
1 對 1 套
Pair(s)
- 90kg Steel - 19.1, 19.1 mm 53mm 800mm 100% - - - - - DZ5321
RS庫存編號 876-5926
製造零件編號DZ5321-0050EC-RS
BrandAccuride
HK$822.11
1 對 1 套
Pair(s)
- 70kg Steel - 19.1, 19.1 mm 53mm 500mm 100% - - - - - DZ5321
RS庫存編號 876-5938
製造零件編號DZ5321-0060EC-RS
BrandAccuride
HK$1,024.57
1 對 1 套
Pair(s)
Telescopic Rail 100kg Steel 19.1mm 53.1mm - 600mm 100% - - - - - DZ5321
RS庫存編號 310-5013
製造零件編號DZ3307-0024
BrandAccuride
HK$793.36
1 對 1 套
Pair(s)
Telescopic Slide 61kg Steel 635mm 12.7mm 50.8mm 610mm 100+% - Yes - - - DZ3307
RS庫存編號 261-7408
製造零件編號DZ0301-0018
BrandAccuride
HK$1,003.52
1 對 1 套
Pair(s)
Telescopic Slide 63kg Steel 480mm 19.1mm 35.3mm 457mm 100+% - - - - - DZ0301
RS庫存編號 547-7506
製造零件編號DZ3832-7020
BrandAccuride
HK$327.64
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 650mm 12.7mm 45.7mm 650mm 100+% Yes - - - - DZ3832
RS庫存編號 547-7477
製造零件編號DZ3832-7017
BrandAccuride
HK$293.78
1 對 1 套
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 500mm 12.7mm 45.7mm 500mm 100+% Yes - - - - DZ3832
RS庫存編號 876-5960
製造零件編號DB3832-0050EC-B-RS
BrandAccuride
HK$240.20
1 對 1 套
Pair(s)
- 45kg - - 12.7, 12.7 mm 46mm 500mm 100% - - - - - DB3832
RS庫存編號 305-7009
製造零件編號SR1963200
BrandRittal
HK$39.571
/個 (每包:10個)
單位
Guide Rail - - 190mm 25mm 70mm - - - - - - - -