Server Rack Shelves

Server rack shelves have been specifically designed to fit in 19" server cabinets. The racks are easily adjustable with some shelves vented to allow for airflow, helping to cool any equipment down that might be prone to over-heating. Heavy duty shelves are also available and are able to hold more weight than a cantilever shelf.
A shelf is measured by using rack units (U or RU) and is defined as 44.5 mm (1.75 in). A server rack is typically 42U high with the equipment being anywhere between 1U and 6U high.
As cabling is also an issue in server racks, the shelves have been designed to enable cable management.
The types of rack mount shelves include fixed vented rack mount, rack mount modem, cantilever, telescopic cantilever, half racks and side mounting trays. Server rack shelves can quite often be mounted via the front or the rear of the cabinet.
How to install a server rack shelf
The racks are easily moved either by sliding the shelves into various slots in the cabinet or, if they are fixed shelves, mounted using brackets and cage nuts. The width of the rack can be adjusted to accommodate the server.
Server rack accessories can also be rack mounted and include drawers designed to hold manuals or cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Type Rack Units Depth Adjustable Depth Ventilated Colour Material Maximum Load Dimensions Height Maximum Depth Minimum Depth Width Compatible Rack Size
RS庫存編號 433-7334
製造零件編號CAX2TY400
BrandCAMDENBOSS
HK$358.37
單位
Cantilever Shelf 2U 400mm - Yes Black Steel 20kg - 88mm - - 446mm -
RS庫存編號 139-224
製造零件編號CAXCTT280
BrandCAMDENBOSS
HK$951.88
單位
- 2U 280mm - Yes Black Steel 10kg - - - - 446mm -
RS庫存編號 471-2993
製造零件編號CAX2TY280
BrandCAMDENBOSS
HK$311.96
單位
Cantilever Shelf 2U 280mm - Yes Black Steel 20kg - 88mm - - 446mm -
RS庫存編號 433-7340
製造零件編號CAXSMT350
BrandCAMDENBOSS
HK$571.59
單位
Fixed Shelf 1U 350mm - Yes Black Steel 60kg - 30mm - - 424mm -
RS庫存編號 139-218
製造零件編號CAX2TY180
BrandCAMDENBOSS
HK$325.67
單位
Cantilever Shelf 2U 180mm - Yes Black Steel 20kg - 88mm - - 446mm -