Angle Brackets

Angle BracketsWhat is an Angle Bracket?An angle bracket is a type of fastener that can also be referred to as a shelf bracket, corner brace or L bracket.Typically made of steel and stainless steel they are used to join two parts at a 90 degree angle. The brackets are suitable for bracing and supporting shelves and drawers and many other applications.Braced brackets are typically stronger than standard L-shaped brackets due to their additional support strut. Brackets lengths vary in both directions to accommodate each application as well as having a variety of widths and hole patterns. Holes come in various shapes such as round and slotted and hole patterns vary depending on the bracket size and shape. Some brackets will feature countersunk holes for a clean and smooth finish.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Length Width Thickness Number of Holes Material Finish Slotted Length A Length B
RS庫存編號 427-997
BrandRS PRO
HK$2.929
/個 (每包:10個)
單位
15 x 25mm 10mm 1.2mm 2 Steel Zinc Yes 15mm 25mm
RS庫存編號 176-113
製造零件編號P 1068
BrandUnistrut
HK$30.11
/個 (每包:10個)
單位
57 x 41mm 40mm - 2 Steel Steel - 41mm 57mm
RS庫存編號 387-4034
製造零件編號40602 ZB
BrandSavigny
HK$50.85
/個 (每包:2個)
單位
75 x 30mm 30mm 2mm 4 Steel Zinc - 75mm 30mm
RS庫存編號 176-163
製造零件編號P 1346
BrandUnistrut
HK$50.108
/個 (每包:5個)
單位
98 x 47mm 40mm - 3 Steel Steel - 47mm 98mm
RS庫存編號 176-107
製造零件編號P 1026
BrandUnistrut
HK$30.568
/個 (每包:10個)
單位
47 x 50mm 40mm - 2 Steel Steel - 50mm 47mm
RS庫存編號 749-1686
BrandRS PRO
HK$27.124
/個 (每包:10個)
單位
30 x 12mm 12mm 3mm 4 Stainless Steel Stainless Steel - 30mm 12mm
RS庫存編號 387-4056
製造零件編號40600 ZB
BrandSavigny
HK$84.085
/個 (每包:2個)
單位
115 x 30mm 30mm 4mm 6 Steel Zinc - 115mm 30mm
RS庫存編號 176-6905
BrandRS PRO
HK$20.615
個 (以毎袋:10)
單位
- 40mm - 2 - - - - -
RS庫存編號 387-4028
製造零件編號40603 ZB
BrandSavigny
HK$27.055
/個 (每包:2個)
單位
50 x 20mm 20mm 2mm 2 Steel Zinc - 50mm 20mm
RS庫存編號 176-6902
BrandRS PRO
HK$36.47
個 (以毎袋:5)
單位
- 40mm - 3 - - - - -
RS庫存編號 176-6921
BrandRS PRO
HK$38.096
個 (以毎袋:5)
單位
- 40mm - 2 - - - - -
RS庫存編號 397-4982
BrandRS PRO
HK$64.18
毎包:2 個
Bag(s)
200 x 250mm 25mm 4.5mm 6 Steel Zinc - 200mm 250mm
RS庫存編號 749-1699
BrandRS PRO
HK$43.656
/個 (每包:5個)
單位
70 x 18mm 18mm 3mm 4 Stainless Steel Stainless Steel - 70mm 18mm
RS庫存編號 387-4040
製造零件編號40601 ZB
BrandSavigny
HK$62.42
/個 (每包:2個)
單位
80 x 30mm 30mm 4mm 4 Steel Zinc - 80mm 30mm
RS庫存編號 428-007
BrandRS PRO
HK$3.054
/個 (每包:10個)
單位
70 x 15mm 10mm 1.2mm 3 Steel Zinc Yes 70mm 15mm
RS庫存編號 749-1680
BrandRS PRO
HK$33.988
/個 (每包:10個)
單位
15 x 50mm 15mm 3mm 4 Stainless Steel Stainless Steel - 15mm 50mm
RS庫存編號 176-6904
BrandRS PRO
HK$34.366
個 (以毎袋:5)
單位
- 40mm - 3 - - - - -
RS庫存編號 428-001
BrandRS PRO
HK$2.791
/個 (每包:10個)
單位
15 x 50mm 10mm 1.2mm 3 Steel Zinc Yes 15mm 50mm
RS庫存編號 767-652
製造零件編號P 1068 SS
BrandUnistrut
HK$75.973
/個 (每包:10個)
單位
41 x 57mm 41mm - 2 Stainless Steel Stainless Steel - 57mm 41mm
RS庫存編號 427-991
BrandRS PRO
HK$2.071
/個 (每包:10個)
單位
15 x 15mm 10mm 1.2mm 2 Steel Zinc Yes 15mm 15mm