L Brackets

L brackets are also known as L corner braces. They are a versatile metal connector used to strengthen or repair joints, for example in shelving, box corners, wooden furniture and picture frames.How do flat L brackets work?Generally, L brackets come countersunk and predrilled with holes for use with flat screws. They are laid onto the surface or the area to be stabilised and then screwed into place with four flat-headed wood screws, such as those found in the corner of a picture frame. What are flat l brackets used for?L Brackets are designed to provide support, stabilise and strengthen objects. The L shaped corner brace is often used when fitting kitchens, repairing furniture and strengthening pieces of timber.These plates can be used on both interior and exterior applications.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Length Width Thickness Number of Holes Slotted Length A Length B Finish Material
RS庫存編號 666-4815
BrandAccuride
HK$76.99
1 對 1 套
Pair(s)
14.7 x 35.7mm 396.7mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel
RS庫存編號 397-4976
BrandRS PRO
HK$28.37
毎包:2 個
Bag(s)
50 x 50mm 13mm - 4 No 50mm 50mm Zinc Plated Steel
RS庫存編號 666-4824
BrandAccuride
HK$87.29
1 對 1 套
Pair(s)
14.7 x 35.7mm 446.8mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel
RS庫存編號 666-4821
BrandAccuride
HK$87.40
1 對 1 套
Pair(s)
14.7 x 35.7mm 546.8mm 1.22mm 17 Yes 14.7mm 35.7mm Zinc Plated Steel