Hasp & Staples

A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop which fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thievesMaterialHasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.Types of Hasp and StapleHasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed.For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angleUses of a Hasp and StapleHasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Material Finish Dimensions Staple Hole Diameter Length Width
RS庫存編號 434-9595
BrandRS PRO
HK$55.74
單位
Stainless Steel Stainless Steel 90 x 36mm - 90mm 36mm
RS庫存編號 781-1563
製造零件編號LH1
BrandSquire
HK$164.96
單位
Steel - - 6.5mm - -
RS庫存編號 448-2327
BrandRS PRO
HK$83.86
單位
Steel Galvanised 254 x 54mm - 254mm 54mm
RS庫存編號 434-9602
BrandRS PRO
HK$63.91
單位
Stainless Steel Stainless Steel 114 x 36mm - 114mm 36mm
RS庫存編號 339-9555
製造零件編號XR0125
BrandABUS
HK$575.78
單位
Steel Black Galvanised 150 x 60mm 15mm 150mm 60mm
RS庫存編號 299-5562
BrandPinet
HK$29.52
單位
Brass Chrome Plated 35 x 20mm 6.3mm 35mm 20mm
RS庫存編號 205-0221
製造零件編號XR0110 155
BrandABUS
HK$210.04
單位
Steel - 155 x 45mm 12.5mm 155mm 45mm
RS庫存編號 448-2311
BrandRS PRO
HK$72.07
單位
Steel Galvanised 203 x 44mm - 203mm 44mm
RS庫存編號 816-007
製造零件編號XR0100C 100
BrandABUS
HK$135.11
單位
Steel - 100 x 35mm 11mm 100mm 35mm
RS庫存編號 751-348
BrandRS PRO
HK$38.44
單位
Steel Zinc Plated - - 125mm -
RS庫存編號 704-0254
製造零件編號141/200+26/70
BrandABUS
HK$410.24
單位
Steel Powder Coated Zinc 214.31 x 79.38mm - 214.31mm 79.38mm
RS庫存編號 750-711
BrandRS PRO
HK$18.808
/個 (每包:5個)
單位
Steel Zinc Plated 50 x 50mm 14mm 50mm 50mm
RS庫存編號 288-8600
製造零件編號37-10-061-20-RS
BrandSouthco
HK$62.75
/個 (每包:2個)
單位
Stainless Steel - 78.6 x 17.9mm - 78.6mm 17.9mm
RS庫存編號 422-9154
製造零件編號XR0110 195
BrandABUS
HK$251.34
單位
Steel - 195 x 45mm 12.5mm 195mm 45mm
RS庫存編號 751-332
BrandRS PRO
HK$33.22
單位
Steel Zinc Plated 153mm 8mm 100mm 44mm
RS庫存編號 288-8559
製造零件編號37-10-051-20-RS
BrandSouthco
HK$55.60
/個 (每包:2個)
單位
Stainless Steel - 60.8 x 13.5mm - 60.8mm 13.5mm
RS庫存編號 751-354
BrandRS PRO
HK$41.41
單位
Steel Zinc Plated - - 150mm -
RS庫存編號 625-491
製造零件編號XR0130B
BrandABUS
HK$1,043.79
單位
Malleable Cast Iron Japanned Granite 180 x 79mm 14mm 180mm 79mm
RS庫存編號 205-0237
製造零件編號XR0140 120
BrandABUS
HK$198.83
單位
Steel Galvanised 120 x 56mm 12.5mm 120mm 56mm