Pressure Catches

Pressure catches are a type of cabinet hardware that allows a cabinet door to shut when force is applied, which is useful when the contents of the cabinet need to be protected.

How do pressure catches work?

Pressure catches have a mechanism that makes the latch close when pressure is applied. This mechanism can be one of many different designs, but broadly speaking there are two parts to the catch, which interlock to cause the door to stay shut. Sometimes the second part is a hole created in the cabinet for the catch to fit into when pressure is added.

Types of pressure catches

Pressure catches differ in the specific way that they work to close a cabinet door. The majority are push-to-close, but there are also pull-up and lift-and-turn mechanisms. Pressure catches can also have different dimensions for the latch body, and can be made of different materials. There are a number of ways that pressure catches can be affixed to the cabinet, such as by using self-adhesive material or by screwing them in.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 21 項產品
Results per page
Description Price Actuation Type Shape Affixing Method Housing Material Latch Body Dimensions Latch Body Depth Latch Body Height Latch Body Width
RS庫存編號 288-8278
製造零件編號62-10-23-RS
BrandSouthco
HK$115.89
單位
Lift and Turn Cylindrical Screw Steel, Zinc 55 x 19 x 32mm 32mm 55mm 19mm
RS庫存編號 258-4796
製造零件編號57-10-201-40-RS
BrandSouthco
HK$97.755
/個 (每包:2個)
單位
Push to Close Cylindrical Screw Stainless Steel 58.7 x 17.5 x 35mm 35mm 58.7mm 17.5mm
RS庫存編號 254-0257
製造零件編號E3-16-15-RS
BrandSouthco
HK$208.44
單位
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS庫存編號 288-8492
製造零件編號V2-0025-52-RS
BrandSouthco
HK$110.28
/個 (每包:2個)
單位
- Rectangular Screw Stainless Steel 82 x 48 x 14.5mm 14.5mm 82mm 48mm
RS庫存編號 245-5531
製造零件編號E4-10-201-10-RS
BrandSouthco
HK$62.87
單位
Push to Close Rectangular Snap-In Acetal 19 x 13 x 30.3mm 30.3mm 19mm 13mm
RS庫存編號 227-0986
製造零件編號C2-32-15-3-RS
BrandSouthco
HK$210.61
單位
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS庫存編號 124-1903
BrandRS PRO
HK$109.10
單位
- Cylindrical - Die Cast Zinc - - - -
RS庫存編號 278-449
製造零件編號XR-100-1-278-449
HK$78.368
/個 (每包:5個)
單位
Push to Close Cylindrical Self-Adhesive Stainless Steel, Thermoplastic 25.5 x 19.2 x 24.5mm 24.5mm 25.5mm 19.2mm
RS庫存編號 258-4825
製造零件編號F7-52-RS
BrandSouthco
HK$78.48
/個 (每包:2個)
單位
Pull Up Rectangular Screw Plastic, Rubber 122 x 25.4 x 31mm 31mm 122mm 25.4mm
RS庫存編號 340-2235
製造零件編號E3-19-15
BrandSouthco
HK$211.98
單位
Push to Close Cylindrical - Steel 47.5 x 29 x 64mm 64mm 47.5mm 29mm
RS庫存編號 245-5519
製造零件編號80-202-RS
BrandSouthco
HK$21.51
單位
Push to Close Rectangular Snap-In Acetal 33.5 x 41 x 15mm 15mm 33.5mm 41mm
RS庫存編號 447-5341
製造零件編號C2-33-15-3-RS
BrandSouthco
HK$205.58
單位
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS庫存編號 124-1900
BrandRS PRO
HK$231.73
單位
- Rectangular Screw Die Cast Zinc - 34mm 104.5mm 31.5mm
RS庫存編號 340-2386
製造零件編號E3-17-15-RS
BrandSouthco
HK$176.63
單位
- Cylindrical - Steel, Zinc - - 64mm -
RS庫存編號 288-8234
製造零件編號E3-10-504-50-RS
BrandSouthco
HK$243.79
單位
Pull Up Cylindrical - Die Cast Zinc 47.5 x 37.5 x 22mm 22mm 47.5mm 37.5mm
RS庫存編號 124-1901
BrandRS PRO
HK$239.66
單位
- - - - - - - -
RS庫存編號 447-5515
製造零件編號C2-32-25-3-RS
BrandSouthco
HK$308.54
單位
Push to Close Rectangular Screw Steel 109 x 41 x 34mm 34mm 109mm 41mm
RS庫存編號 340-2207
製造零件編號E3-5-15-RS
BrandSouthco
HK$28.60
單位
- - - Steel - - - -
RS庫存編號 288-9489
製造零件編號44-1-1-0-RS
BrandSouthco
HK$96.90
單位
Push to Close Cylindrical Screw Steel 44.5 x 22.2 x 32.1mm 32.1mm 44.5mm 22.2mm
RS庫存編號 340-2392
製造零件編號E3-17-25-RS
BrandSouthco
HK$215.19
單位
- Cylindrical - Steel, Zinc - - 64mm -