Door Stops

Door stops (also known as a door stopper or door wedge) are objects that are used to hold a door open. They provide a practical solution to prevent both walls and doors from being damaged as it acts as a buffer, saving you from any repair work. They are normally made from aluminium, PVC (synthetic thermoplastic), rubber, steel (brass, aluminium, chrome) and stainless steel. Used in the home and across industries such as medical and automotive industries, warehouses and distribution centres where there is a high volume traffic going through doors.

How does a door stop work?

Depending on the style of door stop, it can work in different ways. To prevent doors from opening too far and damaging nearby walls, a rubber dome or a block of rubber-tipped metal is attached to the wall or the floor in the path of the door. Door stops that are attached to the wall are usually a few inches above the ground. The rubber dome or cylinder type door stops are sometimes known as a wall bumper.

Types of door stop

  • Spring door stops
  • Floor mounted door stops
  • Kick down door stops
  • Wall Bumpers
  • Projection door stops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Type Material Colour Diameter Length
RS庫存編號 894-6913
BrandRS PRO
HK$24.655
/個 (每包:2個)
單位
Oval Shield Aluminium Satin - -
RS庫存編號 894-6894
BrandRS PRO
HK$22.148
/個 (每包:5個)
單位
Tubular Aluminium Satin - -
RS庫存編號 894-6926
BrandRS PRO
HK$10.565
/個 (每包:4個)
單位
PVC PVC Black 25 mm -
RS庫存編號 894-6907
BrandRS PRO
HK$84.54
單位
Concealed Fix Projection Stainless Steel Polished - -
RS庫存編號 894-6904
BrandRS PRO
HK$100.30
單位
Concealed Fix Projection Stainless Steel Satin - -
RS庫存編號 894-6901
BrandRS PRO
HK$33.29
單位
Tubular Skirting Mounted Aluminium Satin - -
RS庫存編號 894-6917
BrandRS PRO
HK$11.813
/個 (每包:4個)
單位
PVC PVC Black 32 mm -
RS庫存編號 894-6923
BrandRS PRO
HK$10.783
/個 (每包:4個)
單位
PVC PVC White 25 mm -
RS庫存編號 894-6929
BrandRS PRO
HK$12.27
/個 (每包:4個)
單位
PVC PVC White 32 mm -
RS庫存編號 751-253
BrandRS PRO
HK$100.79
1 對 1 套
Pair(s)
- Rubber, Steel Grey 4.5 mm 155mm
RS庫存編號 894-6935
BrandRS PRO
HK$148.95
單位
Domed Stainless Steel Satin - -
RS庫存編號 894-6932
BrandRS PRO
HK$131.45
單位
Cylinder Stainless Steel Satin - -