Drawer Runners

What is a Drawer Runner?
A drawer runner, also known as a drawer slide, is a peice of hardware that is fixed to the side of the drawer and the carcass of the drawer unit which helps allow the draw to move in and out smoothly. The movement in and out is facilitated by steel ball bearings, ensuring that movement is smooth and noiseless. Drawer runners are usually made from stainless steel for added strength and durability

Drawer Runner Weight Classifications

• Light Duty Drawer Runners - Support up to 50 kg in weight and are used in domestic applications such as drawers in kitchen furniture
• Medium Duty Drawer Runners - Support between 51 to 99 kg and are used in draws that contain heavier items such as pots and pans
• Heavy-Duty Drawer Runners - Designed to hold 100 kg and over and are ideal for larger storage purposes in the kitchen, office, garage or industrial workstations

Drawer runners can also be classified on how they mount

Side Mount Drawer Runners
These runners are mounted on either side of the draw and on the inside of the cabinet carcass. Side mount drawer slides are easy to install, provide good visibility of the draw contents and are ideal for use in kitchen cabinets

Centre Mount Drawer Runners
These runners are mounted underneath the draw in the centre and are designed for lightweight draws. When the draws are open the centre mount fittings cannot be seen from above

Under-Mount Side Drawer Runners
These runners are fitted underneath the draw and are ideal for use in medium duty applications. These drawer slides allow the draw to be slightly wider. When the draw is extended the fittings are not visible from above and are often used in high-end kitchen cabinets as they do not interfere with the look of the cabinet design

Special Drawer Runners

Soft Close Drawer Runners
Soft close runners feature a hydraulic cylinder or other mechanism to engage the drawer as it closes. This mechanism dampens the closing motion by pulling the drawer fully closed with a smooth gliding action without needing to apply any excessive force. This soft close feature prevents slamming and any resulting damage.

Self-Closing Drawer Runners
Self-closing runners close on their own by using a built-in spring or other internal element that pulls the draw closed. A spring mechanism pulls the draw closed and a ramp mechanism uses gravity to close the draw. The advantage of a self-closing drawer runner is that the draw will always be neatly closed rather than half open

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 103 項產品
Results per page
Description Price Material Closing Type Finish Length Closed Travel Length Extension Overall Height Maximum Load Self Closing
RS庫存編號 297-8084
製造零件編號DB3832-0030
BrandAccuride
HK$258.00
1 對 1 套
Pair(s)
Steel - Zinc Plated 300mm 305mm 100% 45.7mm 45kg -
RS庫存編號 297-8185
製造零件編號DB2132-0030
BrandAccuride
HK$141.35
1 對 1 套
Pair(s)
Steel - Zinc Plated 300mm 205mm 75% 35mm 50kg -
RS庫存編號 666-4773
製造零件編號DB 3832-0040SC
BrandAccuride
HK$263.49
1 對 1 套
Pair(s)
Steel - Zinc Plated 400mm 406mm 100% 45.7mm 50kg Yes
RS庫存編號 297-8264
製造零件編號DB2132-0025
BrandAccuride
HK$147.29
1 對 1 套
Pair(s)
Steel - Zinc Plated 250mm 163mm 75% 35mm 50kg -
RS庫存編號 382-6906
製造零件編號DZ9301-0028
BrandAccuride
HK$1,525.06
1 對 1 套
Pair(s)
Steel - Zinc Plated 711.2mm 711.2mm 100% 76.2mm 227kg -
全新
RS庫存編號 188-6946
製造零件編號DZ9308-0048R
BrandAccuride
HK$1,619.31
單位
- Self-Closing - 1219.2mm 1219.2mm 100% 76mm 227kg Yes
RS庫存編號 297-8135
製造零件編號DB3832-0055
BrandAccuride
HK$280.90
1 對 1 套
Pair(s)
Steel - Black Zinc Plated 550mm 559mm 100% 45.7mm 45kg -
全新
RS庫存編號 188-6943
製造零件編號DZ9308-0042L
BrandAccuride
HK$1,312.97
單位
- Self-Closing - 1066.8mm 1066.8mm 100% 76mm 227kg Yes
全新
RS庫存編號 188-6916
製造零件編號DZ9301-0054U-E
BrandAccuride
HK$3,118.89
1 對 1 套
Pair(s)
- Self-Closing - 1371.6mm 1371.6mm 100% 76mm 272kg Yes
全新
RS庫存編號 188-6958
製造零件編號DS5322-0030-2
BrandAccuride
HK$902.59
1 對 1 套
Pair(s)
Stainless Steel Self-Closing - 300mm 342mm 100% 53mm 120kg Yes
全新
RS庫存編號 188-6905
製造零件編號DZ9301-0012U-E
BrandAccuride
HK$878.70
1 對 1 套
Pair(s)
- Self-Closing - 304.8mm 304.8mm 100% 76mm 272kg Yes
全新
RS庫存編號 188-6947
製造零件編號DZ9308-0054L
BrandAccuride
HK$1,847.68
單位
- Self-Closing - 1371.6mm 1371.6mm 100% 76mm 227kg Yes
RS庫存編號 297-8141
製造零件編號DB3832-0060
BrandAccuride
HK$255.10
1 對 1 套
Pair(s)
Steel - Black Zinc Plated 600mm 610mm 100% 45.7mm 45kg -
RS庫存編號 382-6912
製造零件編號DZ9301-0032
BrandAccuride
HK$1,702.80
1 對 1 套
Pair(s)
Steel - Zinc Plated 812.8mm 812.8mm 100% 76.2mm 218kg -
全新
RS庫存編號 188-6902
製造零件編號DZ2601-0045
BrandAccuride
HK$276.64
1 對 1 套
Pair(s)
- Self-Closing - 450mm 456mm 100% 26mm 45kg Yes
全新
RS庫存編號 188-6963
製造零件編號DS5322-0080-2
BrandAccuride
HK$1,551.00
1 對 1 套
Pair(s)
Stainless Steel Self-Closing - 790mm 822mm 100% 53mm 120kg Yes
全新
RS庫存編號 188-6949
製造零件編號DZ9308-0060L
BrandAccuride
HK$2,133.73
單位
- Self-Closing - 1524mm 1524mm 100% 76mm 227kg Yes
RS庫存編號 382-6928
製造零件編號DZ9301-0036
BrandAccuride
HK$1,692.58
1 對 1 套
Pair(s)
Steel - Zinc Plated 914.4mm 914.4mm 100% 76.2mm 209kg -
全新
RS庫存編號 188-6931
製造零件編號DZ9308-0028L
BrandAccuride
HK$928.42
單位
- Self-Closing - 711.2mm 711.2mm 100% 76mm 227kg Yes
RS庫存編號 183-2255
製造零件編號DS3557-0022
BrandAccuride
HK$1,068.56
1 對 1 套
Pair(s)
- - - - - - - - -