Emergency Exit Hardware

Emergency exit hardware is the section of an emergency exit that allows for quick escape from an emergency.How do they work?Like any similar exit to a door, typically they are in a bar format meaning that the bar is pressed down and allows for quick unlocking of the door for quick escape.Features and benefits: Immediate exit in emergency situations Provide security against any unauthorised entry Powder coated finishes available in a silver Reversible for right or left hand useWhere might I use one? Public buildings such as schools or hospitals Working environments Factories and industrial buildings

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Type Fire Door Suitable Suitable Door Types Panic Bar Locking System Works with Double Doors Outside Access Device Lock Type Outside Access Device Handle Type Compatible With Door Thickness Maximum Door Thickness Minimum
RS庫存編號 246-8341
製造零件編號1438.R.SE
BrandBriton
HK$1,218.84
單位
Panic Push Bar Yes Metal - - - - 1413E 1300mm -
RS庫存編號 187-7160
製造零件編號376.SE
BrandBriton
HK$1,461.42
單位
Panic Push Bar Yes Metal 2-Point Yes - - 376M - -
RS庫存編號 420-7693
製造零件編號378.R.SE
BrandBriton
HK$1,294.09
單位
Panic Push Bar Yes Metal - - - - 378M 1300mm -
RS庫存編號 103-859
製造零件編號CL500PK
BrandCodelock
HK$1,481.28
單位
Digital Panic Lock - - 1-Point - Keypad Lever - - -
RS庫存編號 122-1526
製造零件編號1413.KE.SE
BrandBriton
HK$1,618.44
單位
Outside Access Device Yes - 1-Point Yes Euro Cylinder Knob - 100mm 40mm
RS庫存編號 122-1527
製造零件編號1413.LE.SE
BrandBriton
HK$1,618.68
單位
Outside Access Device Yes - 1-Point Yes Euro Cylinder Lever - 100mm 40mm
RS庫存編號 749-1905
BrandRS PRO
HK$625.31
單位
- - - - - - - - - -
RS庫存編號 301-0139
製造零件編號PE 13/23AV
BrandVachette
HK$1,482.17
單位
Outside Access Device - - - - Half Cylinder Lever - - -
RS庫存編號 749-1898
BrandRS PRO
HK$926.42
單位
Panic Push Bar - - - - - - - - -
RS庫存編號 749-1901
BrandRS PRO
HK$704.68
單位
Push Pad - - - - - - - - -
RS庫存編號 420-7716
製造零件編號377.R.SE
BrandBriton
HK$2,969.05
單位
Panic Push Bar Yes Metal 2-Point Yes - - 376.R, 378DDS, 378.R 55mm 54mm