Hinges

Hinges are mechanical devices that are designed to hold two objects together in a way that allows for a controlled rotation of one of them. The way they work is simple and based on three main elements:

• Leaves– Two elements used for mounting both objects together
• Pin – Pin can also be called a rod and is a part designed to hold leaves and knuckles together. Placed within the knuckle allows a rotation movement.
• Knuckle – This part is designed to create a joint between leaves. Knuckle secure and hold a pin.

What are the most popular hinges?
One of the most popular hinges are gate hinges also known as Tee Hinges. They hold a weight of the gate that is typically fixed to a fence pole or a wall. They can only hold a restricted weight so it is very important to check a weight of the gate before mounting.
For heavier and industrial gates, more durable heavy duty option is required. They are bigger in size and can be manufactured from more durable materials such as steel or brass to hold much heavier loads.

Solutions that can be found in furniture systems are called concealed hinges, however, some people call them cup because of the look or euro because they were introduced for the first time in Europe.
For furniture purposes, Tee ones can also be used. They are smaller than gate ones and are typically made from stainless steel or plastic.

Spring Hinges are a unique type of hinges that allow a rotation in both directions and automatically return to its starting position after a move in any direction. Ideal solutions for commercial kitchen doors or hospital doors. Spring can also be used to keep a door or a window in automatic open or closed position.

How self-closing hinges system work?
In addition to 3 standard parts as can be found in regular hinges, self-closing hinges also feature a powerful spring that is designed to close the doors after every opening. This system can be integrated with almost any type of hinges including butt hinge, door hinge or window hinge.

How to choose the correct hinge?
To make sure that hinges you buy will meet your expectations you need to consider a few main aspects such as:
• A weight of a gate/door (max load)
• Material (steel, solid brass, zinc plated, vinyl, plastic etc.)
• Type (concealed, tee, heavy duty, door and butt hinge)
• Mounting type (Screw, Weld-on etc.)
• Features such as self-closing or even soft closing
• Mounting type (Screw, Weld-on etc.)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Material Hinge Type Closing Type Length Width Thickness Fixing Method Pin Style
RS庫存編號 448-1532
製造零件編號40447 IB
BrandSavigny
HK$28.827
/個 (每包:6個)
單位
Stainless Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 687-483
製造零件編號40421 ZB
BrandSavigny
HK$23.948
/個 (每包:6個)
單位
Steel Butt Free Swinging 57mm 52.5mm 1.5mm - -
RS庫存編號 437-0050
製造零件編號40406 ABR
BrandSavigny
HK$12.908
/個 (每包:6個)
單位
Steel Strap Free Swinging 85mm 20mm 1.5mm - -
RS庫存編號 448-1510
製造零件編號40447 ZB
BrandSavigny
HK$18.19
/個 (每包:6個)
單位
Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 437-0066
製造零件編號40406 ZB
BrandSavigny
HK$13.48
/個 (每包:6個)
單位
Steel Strap Free Swinging 85mm 20mm 1.5mm - -
RS庫存編號 448-1497
製造零件編號40420 IB
BrandSavigny
HK$33.805
/個 (每包:6個)
單位
Stainless Steel Butt Free Swinging 40mm 24mm 2mm Screw -
RS庫存編號 448-1481
製造零件編號40420 ZB
BrandSavigny
HK$21.335
/個 (每包:6個)
單位
Steel Butt Free Swinging 40mm 24mm 2mm Screw -
RS庫存編號 448-1504
製造零件編號40447 ABR
BrandSavigny
HK$16.225
/個 (每包:6個)
單位
Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 687-499
製造零件編號40421 IB
BrandSavigny
HK$49.745
/個 (每包:6個)
單位
Stainless Steel Butt Free Swinging 57mm 52.5mm 1.5mm - -
RS庫存編號 448-1526
製造零件編號40447 AIB
BrandSavigny
HK$24.615
/個 (每包:6個)
單位
Stainless Steel Butt Free Swinging 20mm 34mm 1.5mm Screw -
RS庫存編號 448-1475
製造零件編號40420 ABR
BrandSavigny
HK$19.428
/個 (每包:6個)
單位
Steel Butt Free Swinging 40mm 24mm 2mm Screw -
RS庫存編號 288-3251
製造零件編號40417 IB
BrandSavigny
HK$120.635
/個 (每包:2個)
單位
Stainless Steel Strap Free Swinging 40mm 130mm 2mm - -
RS庫存編號 288-3273
製造零件編號40408 IB
BrandSavigny
HK$36.61
/個 (每包:2個)
單位
Stainless Steel Round Free Swinging 30mm 80mm 1.5mm - -
RS庫存編號 288-3245
製造零件編號40417 ZB
BrandSavigny
HK$57.66
/個 (每包:2個)
單位
Steel Strap Free Swinging 40mm 130mm 2mm - -