Push Plates & Kick Plates

A push or kick plate is a protection plate fixed to a wooden door. Typically rectangular in shape and made from a variety of metals, push plates are primarily used on doors that automatically close or doors that have a handle on the one side.What does it do?A push plate is a piece of door hardware designed to protect wooden doors that have no handle. Push plates are fixed to the face of the door panel where opening wear is most likely to occur. Plates can be mounted onto single or double swing doors to suit a variety of applications. Kick plates, similar to push plates and used to protect a door from excessive use. Unlike push plates, kick plates are typically larger, fitted across the bottom of a door at full width to protect against shoes and other low level object that may push against the door to open it, such as trolleys. ApplicationsPush and kick plates can be used on a variety of doors such as automatically closing doors and single or double swinging doors as well as being used on emergency exit doors. Types Steel Stainless steel Aluminium

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Material Colour Dimensions Length Width Affixing Method
RS庫存編號 507-2599
BrandRS PRO
HK$279.82
單位
Stainless Steel - 750 x 150mm 750mm 150mm Screw
RS庫存編號 534-8975
BrandRS PRO
HK$40.61
單位
Aluminium - 300 x 75mm 300mm 75mm Screw
RS庫存編號 447-5234
BrandRS PRO
HK$181.55
單位
Aluminium - 750 x 150mm 750mm 150mm Screw
RS庫存編號 894-6948
BrandRS PRO
HK$154.10
單位
Stainless Steel Polished 330 x 75mm 330mm 75mm Screw
RS庫存編號 894-6939
BrandRS PRO
HK$123.44
單位
Stainless Steel Satin 330 x 75mm 330mm 75mm Screw
RS庫存編號 379-680
BrandRS PRO
HK$82.64
單位
Stainless Steel - 300 x 75mm 300mm 75mm Screw