General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 789 項產品
Results per page
Description Price Body Material External Dimensions External Length Range External Height External Width IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS庫存編號 517-4049
BrandRS PRO
HK$131.15
單位
Die Cast Aluminium 114.4 x 63.7 x 55.1mm 114.4 mm - 55.1 mm 63.7 mm - Black Black No Yes - - -
RS庫存編號 282-1269
BrandRS PRO
HK$562.46
單位
Die Cast Aluminium 262 x 127 x 91mm 262 mm - 91 mm 127 mm IP65 Grey Grey No No ELEG - -
RS庫存編號 282-1253
BrandRS PRO
HK$319.21
單位
Die Cast Aluminium 252 x 87 x 75mm 252 mm - 75 mm 87 mm IP65 Grey Grey No No ELEG - -
RS庫存編號 501-480
BrandRS PRO
HK$660.32
單位
Fibreglass 300 x 370 x 175mm 300 mm - 175 mm 370 mm IP67 Grey Grey - No Mureva BOX - -
RS庫存編號 507-999
BrandRS PRO
HK$593.62
單位
Fibreglass 300 x 300 x 175mm 300 mm - 175 mm 300 mm IP67 Grey Grey - No Mureva BOX - -
RS庫存編號 517-3822
BrandRS PRO
HK$117.48
單位
Die Cast Aluminium 114.4 x 63.7 x 55.1mm 114.4 mm - 55.1 mm 63.7 mm - Grey Grey No Yes - - -
RS庫存編號 517-3276
BrandRS PRO
HK$48.73
單位
Die Cast Aluminium 114.5 x 63.6 x 30.3mm 114.5 mm - 30.3 mm 63.6 mm - Natural Natural No Yes - - -
RS庫存編號 700-4138
BrandRS PRO
HK$534.96
單位
Die Cast Aluminium 274 x 173 x 66mm 274 mm - 66 mm 173 mm IP67 Black Black No Yes - - -
RS庫存編號 232-131
BrandRS PRO
HK$384.25
毎盒:1 個
Box(es)
Cold Rolled Steel 330 x 290 x 85mm 330 mm - 85 mm 290 mm - Grey Grey No No EG5 - -
RS庫存編號 508-015
BrandRS PRO
HK$501.38
單位
Polyester 150 x 185 x 130mm 150 mm - 130 mm 185 mm IP67 Grey Grey - No Mureva BOX - -
RS庫存編號 517-3355
BrandRS PRO
HK$170.86
單位
Die Cast Aluminium 171.9 x 120.9 x 55mm 171.9 mm - 55 mm 120.9 mm - Natural Natural No Yes - - -
RS庫存編號 479-9984
BrandRS PRO
HK$263.71
單位
Die Cast Aluminium 202 x 120.8 x 54.9mm 202 mm - 54.9 mm 120.8 mm IP66 Grey Grey Yes Yes - - -
RS庫存編號 517-4128
BrandRS PRO
HK$72.53
單位
Die Cast Aluminium 139.7 x 63.8 x 30mm 139.7 mm - 30 mm 63.8 mm IP65 Natural Natural Yes Yes - - -
RS庫存編號 517-3709
BrandRS PRO
HK$159.31
單位
Die Cast Aluminium 113.9 x 35.1 x 30mm 113.9 mm - 30 mm 35.1 mm - Natural Natural Yes Yes - - -
RS庫存編號 760-8948
BrandRS PRO
HK$257.58
單位
Die Cast Aluminium 175 x 80 x 57mm 175 mm - 57 mm 80 mm IP66 Unpainted Unpainted No No - - -
RS庫存編號 517-3737
BrandRS PRO
HK$195.25
單位
Die Cast Aluminium 139.6 x 63.8 x 55mm 139.6 mm - 55 mm 63.8 mm - Natural Unpainted Yes Yes - - -
RS庫存編號 517-3399
BrandRS PRO
HK$41.95
單位
Die Cast Aluminium 60 x 54.9 x 30mm 60 mm - 30 mm 54.9 mm - Natural Unpainted No Yes - - -
RS庫存編號 517-3838
BrandRS PRO
HK$231.07
單位
Die Cast Aluminium 222.1 x 145.9 x 55.9mm 222.1 mm - 55.9 mm 145.9 mm - Grey Grey No Yes - - -
RS庫存編號 232-175
BrandRS PRO
HK$333.11
毎盒:1 個
Box(es)
Cold Rolled Steel 157 x 157 x 221mm 157 mm - 221 mm 157 mm - Grey Grey Yes No - - -
RS庫存編號 282-1152
BrandRS PRO
HK$164.02
單位
Die Cast Aluminium 87 x 87 x 61mm 87 mm - 61 mm 87 mm IP65 Grey Grey No No ELEG - -