General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 199 項產品
Results per page
Description Price Body Material External Dimensions External Length Gasket Material Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts
RS庫存編號 223-180
製造零件編號11040201
BrandSpelsberg
HK$56.43
單位
Polystyrene 94 x 65 x 57mm 94 mm - - 57 mm 65 mm IP66 Grey Grey - TK PS No -
RS庫存編號 832-548
製造零件編號11150801
BrandSpelsberg
HK$300.39
單位
Polystyrene 254 x 180 x 111mm 254 mm - - 111 mm 180 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 223-275
製造零件編號11100501
BrandSpelsberg
HK$98.53
單位
Polystyrene 130 x 130 x 75mm 130 mm - - 75 mm 130 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 223-269
製造零件編號11100401
BrandSpelsberg
HK$95.17
單位
Polystyrene 110 x 110 x 66mm 110 mm - - 66 mm 110 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 223-253
製造零件編號11100301
BrandSpelsberg
HK$57.15
單位
Polystyrene 94 x 94 x 57mm 94 mm - - 57 mm 94 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 381-0636
製造零件編號74400201
BrandSpelsberg
HK$529.62
單位
Polystyrene 300 x 300 x 132mm 300 mm - - 132 mm 300 mm IP65 Grey, Transparent Transparent - AKL No -
RS庫存編號 772-1120
製造零件編號20150301
BrandSpelsberg
HK$118.67
單位
Polycarbonate 84 x 85 x 82mm 84 mm - - 82 mm 85 mm IP66, IP67 Grey Grey - TG No -
RS庫存編號 220-428
製造零件編號11040401
BrandSpelsberg
HK$71.73
單位
Polystyrene 110 x 110 x 66mm 110 mm - - 66 mm 110 mm IP66 Grey Grey - TK PS No -
RS庫存編號 223-247
製造零件編號11090801
BrandSpelsberg
HK$208.81
單位
Polystyrene 254 x 180 x 111mm 254 mm - - 111 mm 180 mm IP66 Grey Grey - TK PS No -
RS庫存編號 772-0978
製造零件編號10041301
BrandSpelsberg
HK$329.75
單位
ABS 302 x 232 x 90mm 302 mm - - 90 mm 232 mm IP67 Grey Grey - TG No -
RS庫存編號 220-478
製造零件編號11100601
BrandSpelsberg
HK$132.10
單位
Polystyrene 180 x 110 x 90mm 180 mm - - 90 mm 110 mm IP66 Blue Transparent, Grey Transparent - TK No -
RS庫存編號 832-661
製造零件編號13008801
BrandSpelsberg
HK$326.54
單位
Polycarbonate 254 x 180 x 90mm 254 mm - - 90 mm 180 mm IP66 Blue Transparent, Grey Transparent - TK PC No -
RS庫存編號 772-1094
製造零件編號20101201
BrandSpelsberg
HK$257.25
單位
Polycarbonate 252 x 162 x 90mm 252 mm - - 90 mm 162 mm IP66, IP67 Grey Transparent - TG No -
RS庫存編號 220-462
製造零件編號11040801
BrandSpelsberg
HK$203.01
單位
Polystyrene 254 x 180 x 90mm 254 mm - - 90 mm 180 mm IP66 Grey Grey - TK PS No -
RS庫存編號 772-1085
製造零件編號20100901
BrandSpelsberg
HK$217.96
單位
Polycarbonate 202 x 152 x 90mm 202 mm - - 90 mm 152 mm IP67 Grey Transparent - TG No -
RS庫存編號 832-560
製造零件編號11101201
BrandSpelsberg
HK$586.28
單位
Polystyrene 360 x 254 x 111mm 360 mm - - 111 mm 254 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 832-554
製造零件編號11100801
BrandSpelsberg
HK$430.10
單位
Polystyrene 254 x 180 x 165mm 254 mm - - 165 mm 180 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 220-490
製造零件編號11100801
BrandSpelsberg
HK$231.70
單位
Polystyrene 254 x 180 x 90mm 254 mm - - 90 mm 180 mm IP66 Blue Transparent, Grey Transparent - TK PS No -
RS庫存編號 223-174
製造零件編號11040101
BrandSpelsberg
HK$48.58
單位
Polystyrene 65 x 65 x 57mm 65 mm - - 57 mm 65 mm IP66 Grey Grey - TK PS No -
RS庫存編號 381-5596
製造零件編號74400101
BrandSpelsberg
HK$363.67
單位
Polystyrene 300 x 150 x 132mm 300 mm - - 132 mm 150 mm IP65 Grey, Transparent Transparent - AKL No -