General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 164 項產品
Results per page
Description Price Body Material External Dimensions Gasket Material Range External Length External Width External Height IP Rating Colour Lid Colour Flanged Series Number Of Knockouts Shielded
RS庫存編號 505-533
製造零件編號BIM2005/LUG-GY/GY
BrandCAMDENBOSS
HK$42.48
單位
ABS 172 x 80 x 50mm - - 172 mm 80 mm 50 mm IP54 Grey Grey Yes 2000 - No
RS庫存編號 226-4127
製造零件編號RTM5004/14-NAT
BrandCAMDENBOSS
HK$99.00
單位
Die Cast Aluminium 120 x 66 x 40mm - - 120 mm 66 mm 40 mm IP54 Grey Grey - 5000 - Yes
RS庫存編號 226-4133
製造零件編號RTM5003/13-NAT
BrandCAMDENBOSS
HK$79.74
單位
Die Cast Aluminium 112 x 62 x 31mm - - 112 mm 62 mm 31 mm IP54 Grey Grey - 5000 - Yes
RS庫存編號 226-4082
製造零件編號RTM5006/16-NAT
BrandCAMDENBOSS
HK$140.24
單位
Die Cast Aluminium 192 x 112 x 61mm - - 192 mm 112 mm 61 mm IP54 Grey Grey - 5000 - Yes
RS庫存編號 503-650
製造零件編號BIM2009/19-GY/GY
BrandCAMDENBOSS
HK$110.06
單位
ABS 250 x 200 x 64mm - - 250 mm 200 mm 64 mm IP54 Grey Grey - 2000 - No
RS庫存編號 508-936
製造零件編號BIM2005/15-GY/GY
BrandCAMDENBOSS
HK$56.21
單位
ABS 150 x 80 x 50mm - - 150 mm 80 mm 50 mm IP54 Grey Grey - 2000 - No
RS庫存編號 508-504
製造零件編號BIM4003-GY/PG
BrandCAMDENBOSS
HK$32.76
單位
ABS 85 x 56 x 35mm - - 85 mm 56 mm 35 mm IP54 Grey - - 4000 - No
RS庫存編號 797-0921
製造零件編號RTM5006/16-RED
BrandCAMDENBOSS
HK$153.38
單位
Die Cast Aluminium 192 x 112 x 61mm - - 192 mm 112 mm 61 mm IP54 Red Red - 5000 - Yes
RS庫存編號 281-6784
製造零件編號BIM2000/10-ORG/ORG
BrandCAMDENBOSS
HK$21.29
單位
ABS 75 x 50 x 27mm - - 75 mm 50 mm 27 mm IP54 Orange Orange - 2000 - No
RS庫存編號 508-942
製造零件編號BIM2006/16-GY/GY
BrandCAMDENBOSS
HK$64.33
單位
ABS 190 x 110 x 60mm - - 190 mm 110 mm 60 mm IP54 Grey Grey - 2000 - No
RS庫存編號 797-0925
製造零件編號RTM5006/16-YEL
BrandCAMDENBOSS
HK$153.38
單位
Die Cast Aluminium 192 x 112 x 61mm - - 192 mm 112 mm 61 mm IP54 Yellow Yellow - 5000 - Yes
RS庫存編號 281-6863
製造零件編號BIM2000/10-BLK/BLK
BrandCAMDENBOSS
HK$19.47
單位
ABS 75 x 50 x 27mm - - 75 mm 50 mm 27 mm IP54 Black Black - 2000 - No
RS庫存編號 508-920
製造零件編號BIM2004/14-GY/GY
BrandCAMDENBOSS
HK$36.65
單位
ABS 120 x 65 x 40mm - - 120 mm 65 mm 40 mm IP54 Grey Grey - 2000 - No
RS庫存編號 127-1066
製造零件編號CSACTT005
BrandCAMDENBOSS
HK$133.49
單位
ABS 190 x 115 x 75mm - - 190 mm 115 mm 75 mm IP54 Grey Transparent - 1102 - No
RS庫存編號 797-0928
製造零件編號RTM5006/16-GRN
BrandCAMDENBOSS
HK$153.38
單位
Die Cast Aluminium 192 x 112 x 61mm - - 192 mm 112 mm 61 mm IP54 Green Green - 5000 - Yes
RS庫存編號 281-6879
製造零件編號BIM2001/11-BLK/BLK
BrandCAMDENBOSS
HK$32.21
單位
ABS 85 x 56 x 39mm - - 85 mm 56 mm 39 mm IP54 Black Black - 2000 - No
RS庫存編號 498-6863
製造零件編號CRDCGG005
BrandCAMDENBOSS
HK$94.60
單位
ABS 127 x 75 x 45mm - - 127 mm 75 mm 45 mm IP65 Grey Grey - 7000 - No
RS庫存編號 127-1080
製造零件編號CUABOX012
BrandCAMDENBOSS
HK$231.99
單位
Aluminium 175 x 125 x 45mm - - 175 mm 125 mm 45 mm - Grey Grey - - - Yes
RS庫存編號 501-569
製造零件編號BIM2004/14-EMI/RFI
BrandCAMDENBOSS
HK$133.67
單位
ABS 120 x 65 x 40mm - - 120 mm 65 mm 40 mm IP54 Grey Grey - 2000 - No
RS庫存編號 281-6885
製造零件編號BIM2002/12-BLK/BLK
BrandCAMDENBOSS
HK$30.01
單位
ABS 100 x 50 x 25mm - - 100 mm 50 mm 25 mm IP54 Black Black - 2000 - No