General Purpose Enclosures

"

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.


Different types of General Purpose Enclosures


The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:


  • Gasket materials

  • Dimensions and sizes

  • Different IP ratings, such as IP65, IP54 and IP66. Their grade of protection against intrusion and moist is reflected on this rating. To find out more, please read out detailed IP Rating Guide

  • Variety of colours

  • Flanged options for mounting purposes

  • Some of the enclosures feature ventilation, display windows and chassis plates

What are the Enclosures used for?


An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.

"

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Body Material External Dimensions External Length Gasket Material Range External Height External Width IP Rating Colour Lid Colour Flanged Series Shielded Number Of Knockouts
RS庫存編號 507-999
製造零件編號P 303018 G + MP 3030
HK$647.31
單位
Fibreglass 300 x 300 x 175mm 300 mm - - 175 mm 300 mm IP67 Grey Grey - Mureva BOX No -
RS庫存編號 501-480
製造零件編號P 373018 G + MP 3730
HK$584.01
單位
Fibreglass 300 x 370 x 175mm 300 mm - - 175 mm 370 mm IP67 Grey Grey - Mureva BOX No -
RS庫存編號 123-0669
製造零件編號NSYPLSP1827G
HK$408.21
單位
Fibreglass Reinforced Polyester 180 x 270 x 180mm - - - 180 mm 270 mm IP65 Grey - - Thalassa No -
RS庫存編號 123-0666
製造零件編號NSYPLS2736G
HK$624.62
單位
Fibreglass Reinforced Polyester 270 x 360 x 180mm - - - 270 mm 360 mm IP65 Grey - - Thalassa No -
RS庫存編號 815-3076
製造零件編號9991DPG2
HK$579.54
單位
- - - - - - - - - - - DPG No -
RS庫存編號 123-0667
製造零件編號NSYPLS2754G
HK$848.28
單位
Fibreglass Reinforced Polyester 270 x 540 x 180mm - - - 270 mm 540 mm IP65 Grey - - Thalassa No -
RS庫存編號 815-3089
製造零件編號9991DPG4
HK$1,679.99
單位
- - - - - - - - - - - DPG No -
RS庫存編號 815-3070
製造零件編號9991DPG3
HK$837.33
單位
- - - - - - - - - - - DPG No -
RS庫存編號 123-0665
製造零件編號NSYPLS2727G
HK$499.22
單位
Fibreglass Reinforced Polyester 270 x 270 x 180mm - - - 270 mm 270 mm IP65 Grey - - Thalassa No -
RS庫存編號 123-0668
製造零件編號NSYPLS3654G
HK$1,094.40
單位
Fibreglass Reinforced Polyester 360 x 540 x 180mm - - - 360 mm 540 mm IP65 Grey - - Thalassa No -
RS庫存編號 123-0670
製造零件編號NSYPLSP2736G
HK$641.76
單位
Fibreglass Reinforced Polyester 270 x 360 x 180mm - - - 270 mm 360 mm IP65 Grey - - Thalassa No -
RS庫存編號 123-0664
製造零件編號NSYPLS1827G
HK$409.05
單位
Fibreglass Reinforced Polyester 180 x 270 x 180mm - - - 180 mm 270 mm IP65 Grey - - Thalassa No -
RS庫存編號 508-009
製造零件編號P 301918 G + MP 3019
HK$495.00
單位
Fibreglass 185 x 300 x 175mm 185 mm - - 175 mm 300 mm IP67 Grey Grey - Mureva BOX No -