Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 75 項產品
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS庫存編號 513-5296
製造零件編號1553BGYBAT
BrandHammond
HK$90.50
單位
ABS 117.2 mm 79 mm 24 mm 117.24 x 79 x 24mm Yes IP54 - No Grey - 1553 - -
RS庫存編號 741-7433
製造零件編號1553BBKBK
BrandHammond
HK$62.12
單位
ABS 117.2 mm 79 mm 24 mm 117.23 x 78.97 x 24mm - IP54 - No Black - 1553 - -
RS庫存編號 741-7436
製造零件編號1553CBK
BrandHammond
HK$68.98
單位
ABS 117.2 mm 79 mm 32 mm 117.23 x 78.97 x 32mm - IP54 - No Black - 1553 - -
RS庫存編號 262-6480
製造零件編號1593QGY
BrandHammond
HK$56.25
單位
ABS 112 mm 66 mm 28 mm 112 x 66 x 28mm Yes - - - Grey - 1593 - -
RS庫存編號 770-9331
製造零件編號1553TBK
BrandHammond
HK$149.55
單位
ABS 210 mm 100 mm 32 mm 210 x 100 x 32mm - IP54 - - Black - 1553T - -
RS庫存編號 818-0416
製造零件編號1553TTBK
BrandHammond
HK$121.51
單位
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm - IP54 - - Black - 1553T - -
RS庫存編號 818-0422
製造零件編號1553TTGYBAT
BrandHammond
HK$141.46
單位
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm Yes IP54 - - Grey - 1553T - -
RS庫存編號 770-9347
製造零件編號1599TABLBK
BrandHammond
HK$124.85
單位
ABS 240 mm 190 mm 30 mm 240 x 190 x 30mm - IP54 - - Black - 1599TAB - -
全新
RS庫存編號 200-6032
製造零件編號1552C5GY
BrandHammond
HK$78.59
單位
- 150 mm 50 mm 22 mm 150 x 50 x 22mm No IP54 - - - - - - -
RS庫存編號 741-7420
製造零件編號1553ABK
BrandHammond
HK$56.94
單位
ABS 100 mm 61.1 mm 17 mm 100 x 61.8 x 17mm - IP54 - No Black - 1553 - -
RS庫存編號 343-9372
製造零件編號1599ESGYBAT
BrandHammond
HK$64.49
單位
ABS 170 mm 85.5 mm 34.8 mm 170 x 85.5 x 34.75mm Yes IP54 - Yes Grey - 1599 - -
RS庫存編號 770-9350
製造零件編號1599TABLBKBAT
BrandHammond
HK$147.01
單位
ABS 240 mm 190 mm 30 mm 240 x 190 x 30mm Yes IP54 - - Black - 1599TAB - -
RS庫存編號 818-0429
製造零件編號1553TTGY
BrandHammond
HK$110.45
單位
ABS 165 mm 80 mm 28 mm 165 x 80 x 28mm - IP54 - - Grey - 1553T - -
RS庫存編號 513-5303
製造零件編號1553DBK
BrandHammond
HK$68.74
單位
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm - IP54 - No Black - 1553 - -
RS庫存編號 818-0539
製造零件編號1599TABMGY
BrandHammond
HK$99.93
單位
ABS 170 mm 135 mm 27 mm 170 x 135 x 27mm - IP54 - - Grey - 1599TAB - -
RS庫存編號 770-9353
製造零件編號1599TABLGYBAT
BrandHammond
HK$147.01
單位
ABS 240 mm 190 mm 30 mm 240 x 190 x 30mm Yes IP54 - - Grey - 1599TAB - -
RS庫存編號 513-5331
製造零件編號1553DGYBAT
BrandHammond
HK$99.52
單位
ABS 147.2 mm 89 mm 25 mm 147.24 x 89 x 25mm Yes IP54 - No Grey - 1553 - -
全新
RS庫存編號 200-6027
製造零件編號1552C1BK
BrandHammond
HK$69.10
單位
- 70 mm 50 mm 22 mm 70 x 50 x 22mm No IP54 - - - - - - -
RS庫存編號 262-6402
製造零件編號1599EBKBAT
BrandHammond
HK$76.79
單位
ABS 170 mm 85 mm 34 mm 170 x 85 x 34mm Yes IP54 - - Black - 1599 - -
RS庫存編號 770-9338
製造零件編號1553TGY
BrandHammond
HK$160.81
單位
ABS 210 mm 100 mm 32 mm 210 x 100 x 32mm - IP54 - - Grey - 1553T - -