Hand Held Enclosures

Hand held enclosures are protective cases for controllers and electronic instruments. They are used for simple mobile controls as well as more heavy-duty electronic devices. The shapes are modern and ergonomic, making them very practical and comfortable to hold. They are typically made from aluminium, and come in a variety of different lengths to suit a wide range of PCBs and other assemblies.

Features of hand held enclosures

Designed to mount digital or analogue LCD display modules, hand held enclosures typically have an acrylic window that protects the display modules. A raised area features at the bottom of the enclosure to accommodate plugs, while a tilt foot ensures that desktop applications can be used ergonomically.

Other features commonly present in hand held enclosures include:

  • battery compartments for C, AA and 9 V cells
  • snap-in battery compartment lids for quick battery replacement
  • internal screw pillars for mounting PCBs

What are hand held enclosures used for?

Hand held enclosures can be used for mounting digital and analogue instruments. They are ideal for housing measuring and control technology such as continuity checkers, volt meters, field intensity meters, digital thermometers and flow meters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 18,共 18 項產品
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Integral Battery Compartment IP Rating Weight Display Window Colour Push Buttons Series Number Of Push Buttons Special Features
RS庫存編號 294-892
製造零件編號82803124
BrandBopla
HK$363.20
單位
ABS 209.3 mm 98 mm 34.8 mm 209.3 x 98 x 34.8mm Yes IP40 - No Graphite Grey No BOS-Streamline - -
RS庫存編號 581-650
製造零件編號34802000
BrandBopla
HK$180.75
單位
ABS 196 mm 100 mm 40 mm 196 x 100 x 40mm Yes IP40 208g No Black No BOS - -
RS庫存編號 581-638
製造零件編號34502000
BrandBopla
HK$110.20
單位
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - No Black No BOS - -
RS庫存編號 581-644
製造零件編號34800000
BrandBopla
HK$251.11
單位
ABS 196 mm 100 mm 40 mm 196 x 100 x 40mm Yes IP40 - Yes Black, Transparent No BOS - -
RS庫存編號 186-6946
製造零件編號34910002
BrandBopla
HK$266.90
單位
ABS 224 mm 106 mm 40 mm 224 x 106 x 40mm - IP65 191g Yes Agate Grey No BOS - -
RS庫存編號 161-8860
製造零件編號43420104
BrandBopla
HK$151.35
單位
ABS 100 mm 50 mm 40 mm 100 x 50 x 40mm - IP40 109g No Graphite Grey, Light Grey No Eletec - -
RS庫存編號 581-622
製造零件編號34501000
BrandBopla
HK$132.02
單位
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - Yes Black, Transparent No BOS - -
RS庫存編號 770-9357
製造零件編號82200124
BrandBopla
HK$71.27
單位
ABS 86.8 mm 44.1 mm 22.2 mm 86.8 x 44.1 x 22.2mm - IP40 46g No Graphite Grey No BOS-Streamline 6 -
RS庫存編號 770-9363
製造零件編號82503124
BrandBopla
HK$269.50
單位
ABS 140.3 mm 72.9 mm 31.3 mm 140.3 x 72.9 x 31.3mm Yes IP40 86g No Graphite Grey No BOS-Streamline 10 -
RS庫存編號 188-1052
製造零件編號34750000
BrandBopla
HK$149.75
單位
ABS 157 mm 84 mm 30 mm 157 x 84 x 30mm Yes IP40 109g Yes Black, Transparent No BOS - -
RS庫存編號 295-362
製造零件編號82603124
BrandBopla
HK$226.63
單位
ABS 159.4 mm 77.9 mm 33.5 mm 159.4 x 77.9 x 33.5mm Yes IP40 - No Graphite Grey No BOS-Streamline - -
RS庫存編號 581-616
製造零件編號34500000
BrandBopla
HK$123.80
單位
ABS 120 mm 60 mm 25 mm 120 x 60 x 25mm Yes IP40 - Yes Black, Transparent No BOS - -
RS庫存編號 161-8876
製造零件編號43430004
BrandBopla
HK$179.04
單位
ABS 120 mm 65 mm 40 mm 120 x 65 x 40mm - IP40 130g No Graphite Grey, Light Grey No Eletec - -
RS庫存編號 188-1068
製造零件編號34752000
BrandBopla
HK$139.40
單位
ABS 157 mm 84 mm 30 mm 157 x 84 x 30mm Yes IP40 101g No Black No BOS - -
RS庫存編號 295-255
製造零件編號82403224
BrandBopla
HK$228.69
單位
ABS 119.3 mm 64.9 mm 26.5 mm 119.3 x 64.9 x 26.5mm Yes IP40 - Yes Graphite Grey No BOS-Streamline - -
RS庫存編號 295-126
製造零件編號82804224
BrandBopla
HK$319.06
單位
ABS 209.3 mm 98 mm 34.8 mm 209.3 x 98 x 34.8mm Yes IP65 - Yes Graphite Grey No BOS-Streamline - -
RS庫存編號 119-8344
製造零件編號34801000
BrandBopla
HK$213.70
單位
ABS 196 mm 100 mm 40 mm 196 x 100 x 40mm Yes IP40 206g Yes Black, Transparent No BOS - -
RS庫存編號 161-8882
製造零件編號43435004
BrandBopla
HK$187.60
單位
ABS 120 mm 65 mm 66 mm 120 x 65 x 66mm - IP40 173g No Graphite Grey, Light Grey No Eletec - -